TE Connectivity 1-1871 Series Straight Edge Connector Female, Board, 98-Contacts, 1 mm Pitch, 1 Row, Solder

Subtotal (1 tray of 30 units)*

$511.72

(exc. GST)

$562.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$511.72$17.057

*price indicative

RS Stock No.:
508-345
Mfr. Part No.:
1-1871058-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Orientation

Straight

Product Type

Edge Connector

Current

1.1A

Number of Contacts

98

Number of Rows

1

Pitch

1mm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Card Thickness

1.57mm

Maximum Operating Temperature

85°C

Voltage

50V

Contact Gender

Female

Housing Material

High Temperature Thermoplastic

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant

Series

1-1871

COO (Country of Origin):
CN
The TE Connectivity Innovative board-to-board connector is designed to provide reliable electrical connectivity for PCI and PCI Express applications. With its 98 positions arranged on a 1 mm centreline, it ensures efficient space utilisation while delivering high performance in signal integrity. The connector boasts a vertical orientation and is crafted from high-temperature thermoplastic, making it both robust and suited for diverse operating conditions. Its compact dimensions, with a height of 11 mm and width of 8.88 mm, allow for versatile placement on printed circuit boards. Ideal for various electronic devices, this connector promises extensive compatibility with PCI generations 2, ensuring seamless integration into multiple system architectures.

Vertical PCB mount orientation allows for efficient space management

Designed to terminations onto printed circuit boards for reliable performance

High current rating enables robust power handling supporting demanding applications

Sustainable compliance with EU RoHS directives ensures eco friendly operations

Matte finish on the PCB contact termination provides effective soldering capabilities

Operating temperature range accommodates a broad spectrum of environmental conditions

Ergonomic design facilitates easier installation and maintenance in complex assemblies

Compatible with a range of other TE Connectivity parts for flexible system design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy