TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female, Through Hole, 98-Contacts, 1 mm Pitch, 2
- RS Stock No.:
- 786-247
- Mfr. Part No.:
- 1-1761465-3
- Brand:
- TE Connectivity
Subtotal (1 box of 5 units)*
$412.27
(exc. GST)
$453.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $412.27 | $82.454 |
*price indicative
- RS Stock No.:
- 786-247
- Mfr. Part No.:
- 1-1761465-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Orientation | Right Angle | |
| Product Type | Edge Connector | |
| Current | 1.1A | |
| Number of Contacts | 98 | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Pitch | 1mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Card Thickness | 1.57mm | |
| Keying Way | Yes | |
| Voltage | 50V ac | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Glass Filled Nylon | |
| Series | 10018783-10101TLF | |
| Card Type | PCI EXPRESS CARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Orientation Right Angle | ||
Product Type Edge Connector | ||
Current 1.1A | ||
Number of Contacts 98 | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Pitch 1mm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Card Thickness 1.57mm | ||
Keying Way Yes | ||
Voltage 50V ac | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Glass Filled Nylon | ||
Series 10018783-10101TLF | ||
Card Type PCI EXPRESS CARD | ||
- COO (Country of Origin):
- US
The TE Connectivity Card edge connector is a right-angle component designed for PCI Express applications, providing a reliable Interface for High performance point-to-point communication in electronic devices.
Operating temperature range from -40°C to +85°C enhances environmental adaptability
Durability rated for 50 cycles ensuring long-lasting performance
Current rating of 1.1A supports stable operation in demanding applications
Supports various tail lengths including 2.3mm, 3.1mm, and 5.6mm for design flexibility
Related links
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 98-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 36-Contacts 1 Row,
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 3-Contacts 1 Row, IDC
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 9-Contacts 1
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 84-Contacts 2
- TE Connectivity 10018783-10101TLF Series Right Angle Edge Connector Female 140-Contacts 2
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 164-Contacts 2 Row,
- TE Connectivity 10018783-10101TLF Series Vertical Edge Connector Female 148-Contacts 2 Row,
