Elesa 169973-C9 Black Polypropylene Hex Clamping Knob, M10, Threaded Stud
- RS Stock No.:
- 918-5434
- Mfr. Part No.:
- 169973-C9
- Brand:
- Elesa
Get a bulk buy discount
Add 125 more to save $72.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$104.90
(exc. GST)
$115.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $20.98 | $104.90 | - |
| 125 - 245 | $20.398 | $101.99 | $72.75 |
| 250 - 995 | $20.072 | $100.36 | $227.00 |
| 1000 + | $19.268 | $96.34 | $1,712.00 |
*price indicative
- RS Stock No.:
- 918-5434
- Mfr. Part No.:
- 169973-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M10 | |
| Product Type | Clamping Knob | |
| Thread Length | 30mm | |
| Knob Shape | Hex | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 53 mm | |
| Hole Length | 34mm | |
| Body Material | Polypropylene | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Raw Material Coating Suitable for Contact with Food | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M10 | ||
Product Type Clamping Knob | ||
Thread Length 30mm | ||
Knob Shape Hex | ||
Mount Type Threaded Stud | ||
Knob Diameter 53 mm | ||
Hole Length 34mm | ||
Body Material Polypropylene | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Raw Material Coating Suitable for Contact with Food | ||
- COO (Country of Origin):
- IT
Soft Touch Lobe Knob
Related links
- Elesa 169971-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169954-C9 Black Polypropylene Hex Clamping Knob Threaded Through Hole
- Elesa 169912-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169911-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169905-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169913-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169903-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169894-C9 Black Polypropylene Hex Clamping Knob Threaded Through Hole
