TE Connectivity PCI Express Series Vertical Edge Connector Female, Board, 36-Contacts, 1 mm Pitch, 2 Row, Through Hole

N

Subtotal (1 pack of 100 units)*

$474.43

(exc. GST)

$521.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$474.43$4.744

*price indicative

RS Stock No.:
817-362
Mfr. Part No.:
1-2362375-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

36

Current

1.1A

Number of Rows

2

Pitch

1mm

Connector Gender

Female

Mount Type

Board

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Card Thickness

1.57mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Keying Way

Yes

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL

Housing Material

Thermoplastic

Series

PCI Express

Card Type

PCI EXPRESS CARD

COO (Country of Origin):
CN
The TE Connectivity Edge connector offers a board-to-board connector designed for reliable and efficient signal transmission in Compact installation spaces. It features a vertical orientation with a 1 mm centreline for optimal space utilisation.

36 positions provide ample connectivity options in a small footprint

Vertical PCB mount orientation ensures effective integration into tight spaces

Rated for a maximum contact current of 1.1 A, supporting various signal applications

Wide operating temperature range of -40 to 85 °C accommodates diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy