TE Connectivity SEC II Series Vertical Edge Connector Male, Board, 60-Contacts, 2.54 mm Pitch, 1 Row, Through-Hole
- RS Stock No.:
- 677-692
- Mfr. Part No.:
- 5530843-7
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
$530.32
(exc. GST)
$583.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $530.32 | $10.606 |
*price indicative
- RS Stock No.:
- 677-692
- Mfr. Part No.:
- 5530843-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 3A | |
| Number of Contacts | 60 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Keying Way | Yes | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Voltage | 400V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Housing Material | Glass Filled Polyester | |
| Series | SEC II | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 3A | ||
Number of Contacts 60 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Keying Way Yes | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Voltage 400V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Housing Material Glass Filled Polyester | ||
Series SEC II | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Card Edge Power Connector with 60 positions is engineered for high-current power transmission in Compact electronic systems. It features a 2.54 mm centerline pitch and is optimized for applications that require only power delivery without signal contacts. This connector is Ideal for industrial control, telecom, and data center equipment where robust and efficient board-to-board power distribution is essential.
60 power positions for dedicated high-current delivery
2.54 mm centerline pitch for compatibility with standard PCB layouts
No signal positions for simplified power-only configurations
Related links
- TE Connectivity SEC II Series Vertical Connector Female 60-Contacts 1 Row, Through-Hole Solder
- TE Connectivity SEC II Series Vertical Edge Connector Female 50-Contacts 1 Row, Through-Hole
- TE Connectivity SEC II Series Vertical Card Connector 40-Contacts 1 Row, Through-Hole Solder
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 36-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Vertical Edge Connector Female 44-Contacts 2 Row, Solder
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 12-Contacts 2 Row,
- TE Connectivity CONN SEC II Series Straight Edge Connector Female 104-Contacts 2 Row,
- TE Connectivity SEC-II Series Right Angle and Verical High Current Connector 16-Contacts
