3M Performance Plus 8979 Duct Tape, 55 m x 48mm, Blue
- RS Stock No.:
- 763-8848
- Mfr. Part No.:
- 8979 48mm x 54,8m
- Brand:
- 3M
Get a bulk buy discount
Add 5 more to save $5.25
View bulk pricing optionsSubtotal (1 unit)*
$70.26
(exc. GST)
$77.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 372 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $70.26 | - |
| 5 - 9 | $69.21 | $5.25 |
| 10 + | $68.04 | $22.20 |
*price indicative
- RS Stock No.:
- 763-8848
- Mfr. Part No.:
- 8979 48mm x 54,8m
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Blue | |
| Width | 48mm | |
| Length | 55m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 330μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 5.3N/cm | |
| Elongation at Break | 19% | |
| Tensile Strength | 63N/cm | |
| Minimum Operating Temperature | 4°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Trade Name | Performance Plus | |
| Model Number | 8979 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Blue | ||
Width 48mm | ||
Length 55m | ||
Backing Material Polyethylene Cloth | ||
Thickness 330μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 5.3N/cm | ||
Elongation at Break 19% | ||
Tensile Strength 63N/cm | ||
Minimum Operating Temperature 4°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Trade Name Performance Plus | ||
Model Number 8979 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
3M Duct Tape, 48mm Width, 55m Length - Performance Plus 8979 Series - 8979 48mm x 54,8m
Patch, bundle, seal and protect with this versatile duct tape from 3M. It's a handy product for general repair and maintenance jobs, as it sticks fast to most indoor and outdoor surfaces. For long-lasting adhesion, the tape maintains its durable hold for up to a year without deteriorating. Scraping off sticky residue is a thing of the past because it removes cleanly from opaque surfaces for as long as 6 months after application.
Features & Benefits
• Hand-tearable, so you don't need cutting tools
• Backing resists wear and water for compatibility with harsh settings
• Flame-retardant to reduce the risk of a fire spreading
Applications
• Marine industry
• Construction sites
• Electrical installations
• Power utilities
Yes, as it's flexible, it conforms and sticks to uneven surfaces with minimal chance of lifting.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Standards
Tested to UL 723 / ASTME84
Related links
- 3M 0.33 mm 96 mm x 55 m 54.8 mm x 96mm Polyethylene Finish
- 3M 3MTM All Purpose Duct Tape DT8 DT8 Duct Tape Black
- 3M 3M DT11 Duct Tape Silver
- 3M 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Black
- 3M 3MTM DT8 Duct Tape Silver
- Tesa Tesa 4688 4688 Duct Tape Blue, Polyethylene Finish
- 3M 2903 Duct Tape Silver, Silver Finish
- Tesa Tesa 4663 Tesa 4663 Duct Tape Grey