Tesa 4688 4688 Duct Tape, 25 m x 48mm, Blue, Polyethylene Finish
- RS Stock No.:
- 271-2740
- Mfr. Part No.:
- 04688-00090-00
- Brand:
- Tesa
Subtotal (1 unit)*
$29.30
(exc. GST)
$32.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.30 |
*price indicative
- RS Stock No.:
- 271-2740
- Mfr. Part No.:
- 04688-00090-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Blue | |
| Tape Type | Cloth Tape | |
| Product Type | Duct Tape | |
| Width | 48mm | |
| Length | 25m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 52N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Polyethylene | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Trade Name | 4688 | |
| Model Number | 4688 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Blue | ||
Tape Type Cloth Tape | ||
Product Type Duct Tape | ||
Width 48mm | ||
Length 25m | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 52N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Polyethylene | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
Trade Name 4688 | ||
Model Number 4688 | ||
- COO (Country of Origin):
- ID
The Tesa Cloth tape is an industry standard universal polyethylene coated cloth tape. It is based on a 55 mesh woven fabric backing, coated with a pressure sensitive natural rubber adhesive. This tape is general repair tape and convenient for a variety of needs with excellent handling properties. The manual application is easy thanks to its hand tear ability and certified to be used in nuclear power stations. It is available in various colours.
Waterproof
Easy to unwind
Abrasion resistant
Resistant to temperatures
High tack and high initial bonding strength
- RS Stock No. 2712737
- Mfr. Part No. 04688-00087-00
Each
$20.56
- RS Stock No. 2712742
- Mfr. Part No. 04688-00149-00
Each
$26.91
- RS Stock No. 2712739
- Mfr. Part No. 04688-00089-00
Each
$28.80
- RS Stock No. 2824524
- Mfr. Part No. 04688-00044-01
Each
$29.73
Related links
- Tesa Tesa 4688 4688 Duct Tape Red, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape White, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Black, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Silver, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Yellow, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Black, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Black, Polyethylene Finish
- Tesa Tesa 4688 4688 Duct Tape Grey, PE Coated Finish










