3M Scotch 9545N Duct Tape, 50 m x 19mm, Grey
- RS Stock No.:
- 285-6277
- Distrelec Article No.:
- 301-35-340
- Mfr. Part No.:
- 7000062748
- Brand:
- 3M
Subtotal (1 unit)*
$68.94
(exc. GST)
$75.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.94 |
*price indicative
- RS Stock No.:
- 285-6277
- Distrelec Article No.:
- 301-35-340
- Mfr. Part No.:
- 7000062748
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Grey | |
| Tape Type | Adhesive Tape | |
| Product Type | Duct Tape | |
| Width | 19mm | |
| Length | 50m | |
| Backing Material | PVC | |
| Thickness | 300μm | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Grey | ||
Tape Type Adhesive Tape | ||
Product Type Duct Tape | ||
Width 19mm | ||
Length 50m | ||
Backing Material PVC | ||
Thickness 300μm | ||
Trade Name Scotch | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Duct Tape, 19mm Width, 50m Length - 7000062748
This duct tape is a grey, polyvinyl chloride-based adhesive tape intended for general-purpose sealing, bundling and temporary repairs in industrial settings. It provides a flexible, conformable layer suitable for applications requiring a slim profile and extended roll length, making it practical for maintenance tasks in automation, electronics, electrical and mechanical environments.
Features & Benefits
• Thin 0.3 mm profile reduces bulk while maintaining adhesion
• Narrow 19 mm width permits precise application in tight areas
• Long 50 m roll minimises tape changes on site
• PVC backing offers good conformability on irregular surfaces
• Grey colour aids Visual consistency on metal assemblies
• Suitable adhesive formulation for multi-purpose repair tasks
• Narrow 19 mm width permits precise application in tight areas
• Long 50 m roll minimises tape changes on site
• PVC backing offers good conformability on irregular surfaces
• Grey colour aids Visual consistency on metal assemblies
• Suitable adhesive formulation for multi-purpose repair tasks
**Applications**
• Suitable for sealing cable harnesses and junctions in control panels
• Ideal for temporary insulation on electrical enclosures during servicing
• Used for securing protective coverings during machining or assembly
• Can be used for colour-matching repairs on grey metal housings
• Used for bundling small-diameter tubing and wiring runs
• Ideal for temporary insulation on electrical enclosures during servicing
• Used for securing protective coverings during machining or assembly
• Can be used for colour-matching repairs on grey metal housings
• Used for bundling small-diameter tubing and wiring runs
How well does it conform to curved or uneven surfaces?
The polyvinyl chloride backing provides flexibility that allows the tape to follow compound curves and uneven substrates without excessive wrinkling, aiding secure contact across the bonded area.
What handling advantage does the narrow width offer for industry tasks?
The 19 mm width enables precise placement in confined spaces such as Terminal rows, narrow cable channels and component gaps, reducing the need for trimming or overlapping.
How does roll length affect on-site efficiency?
A 50 m supply reduces the frequency of roll changes during extended maintenance or production runs, decreasing downtime and the need for frequent stock replacement.
What operational environments is the tape suited to?
Its PVC construction and adhesive performance make it appropriate for general indoor industrial use, particularly where a slim, Durable repair or temporary seal is required.