Tesa 4663 Tesa 4663 Duct Tape, 50 m x 48mm, Grey

Subtotal (1 unit)*

$37.60

(exc. GST)

$41.36

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.60

*price indicative

RS Stock No.:
282-4519
Distrelec Article No.:
180-89-666
Mfr. Part No.:
04663-00007-02
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Duct Tape

Tape Type

Cloth Tape

Colour

Grey

Width

48mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

300μm

Adhesive Material

Rubber

Adhesion Strength

4.8N/cm

Elongation at Break

15%

Tensile Strength

50MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Standards/Approvals

No

Trade Name

4663

Model Number

Tesa 4663

RoHS Status: Exempt

COO (Country of Origin):
US
The Tesa Heavy duty duct tape and is a premium, extra-strength adhesive duct tape popular among craftsmen due, in particular, to its impressive tear resistance and excellent adhesive strength even on rough or dirty surfaces. The duct tape comprises a PE coated fabric substrate in combination with a natural-rubber adhesive mass. Due to its resistance to water, vapour and temperatures, the multifunctional adhesive tape can also be used for challenging indoor and outdoor tasks. The duct tape is also easy to handle as it can be torn along a straight edge by hand.

Indoor and outdoor applications

Sealing of pipes and ducts

Fixing heavy-duty construction such as masonry, concrete, render and wood

Fastening of construction and protection films

Closing and packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy