Subtotal (1 unit)*
$36.24
(exc. GST)
$39.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.24 |
*price indicative
- RS Stock No.:
- 281-9165
- Mfr. Part No.:
- 301
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Coping Saw | |
| Product Type | Hand Saw | |
| Blade Length | 165mm | |
| Teeth per Inch | 14 | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | No | |
| Material Cut | Wood, Plastic | |
| Handle Material | Wooden Beech | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Coping Saw | ||
Product Type Hand Saw | ||
Blade Length 165mm | ||
Teeth per Inch 14 | ||
Blade Material Carbon Steel | ||
Standards/Approvals No | ||
Material Cut Wood, Plastic | ||
Handle Material Wooden Beech | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Coping Saw, featuring a quick twist action wooden handle for easy blade tensioning, comes with an interchangeable blade fitted on retaining pins that are turnable 360°.
For fine precision work and sawing wood and plastics
Nickel-plated steel frame
Orange lacquered, wooden beech handle
