3M 2903 Duct Tape, 50 m x 48mm, Silver, Silver Finish
- RS Stock No.:
- 286-0655
- Distrelec Article No.:
- 304-31-164
- Mfr. Part No.:
- 7100098687
- Brand:
- 3M
Subtotal (1 box of 24 units)*
$495.86
(exc. GST)
$545.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $495.86 | $20.661 |
*price indicative
- RS Stock No.:
- 286-0655
- Distrelec Article No.:
- 304-31-164
- Mfr. Part No.:
- 7100098687
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Silver | |
| Width | 48mm | |
| Length | 50m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 150μm | |
| Adhesive Material | Synthetic Rubber | |
| Finish | Silver | |
| Standards/Approvals | No | |
| Model Number | 2903 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Silver | ||
Width 48mm | ||
Length 50m | ||
Backing Material Polyethylene Cloth | ||
Thickness 150μm | ||
Adhesive Material Synthetic Rubber | ||
Finish Silver | ||
Standards/Approvals No | ||
Model Number 2903 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Duct Tape, 48mm Tape Width, 50m Length - 7100098687
This duct tape is a silver-coloured repair and sealing tape designed for industrial and maintenance tasks in HVAC, automation and mechanical environments. It combines a cloth-backed construction with an aggressive adhesive to provide a durable, conformable layer for temporary fixes, joint sealing and surface protection where a resilient, metallic-finish tape is required.
Features & Benefits
• Polyethylene cloth backing delivers tear resistance and conformability
• Synthetic rubber adhesive ensures strong initial tack to varied substrates
• 0.15mm thickness provides a balance of flexibility and robustness
• 48mm width suits narrow seams and precise application
• 50m roll length reduces changeovers on long jobs
• Silver finish aids Visual identification and reflective surface coverage
• Synthetic rubber adhesive ensures strong initial tack to varied substrates
• 0.15mm thickness provides a balance of flexibility and robustness
• 48mm width suits narrow seams and precise application
• 50m roll length reduces changeovers on long jobs
• Silver finish aids Visual identification and reflective surface coverage
**Applications**
• Suitable for sealing HVAC joints and ductwork connections
• Ideal for temporary repairs to cable harnesses and conduit runs
• Used for securing insulation and surface overlays in plant maintenance
• Can be used for bundling components during assembly processes
• Used for fabricating temporary protective covers on equipment
• Ideal for temporary repairs to cable harnesses and conduit runs
• Used for securing insulation and surface overlays in plant maintenance
• Can be used for bundling components during assembly processes
• Used for fabricating temporary protective covers on equipment
How does the backing influence handling during application?
The cloth-reinforced polyethylene backing resists tearing while allowing the tape to follow contours and maintain adhesion on curved or irregular surfaces.
Will the adhesive bond to oily or dusty surfaces?
The synthetic rubber adhesive offers strong initial tack to clean substrates, surface contamination can reduce bond strength and surface preparation is advised.
How long will a roll last in continuous workshop use?
A 50m length reduces reel changes for repetitive tasks, with actual lifespan dependent on application size and frequency.
Is the tape suitable for electrical insulation tasks?
It provides mechanical protection and sealing but is not specified as an electrical insulating material and should not replace purpose-designed electrical insulation tape.
Related links
- 3M 3M 2903 Duct Tape Black
- 3M Scotch SUPREME 2903 Duct Tape Silver
- 3M Scotch Tape 3903i 3903 Duct Tape Silver, Silver Finish
- GORILLA GLUE EUROPE LTD Duct Tape Silver, Silver Finish
- 3M Scotch SUPREME Duct Tape Black
- 3M Scotch 2904 Duct Tape Silver
- 3M Scotch Tape 389 Duct Tape Silver, PE Coated Finish
- DUCK TAPE Duck Tape 222226 Duct Tape Silver, Gloss Finish