3M Scotch 9545N Cloth Tape, 50 m x 50mm, Yellow

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
285-6275
Distrelec Article No.:
301-35-351
Mfr. Part No.:
7000062744
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Colour

Yellow

Tape Type

Cloth Tape

Product Type

Cloth Tape

Width

50mm

Length

50m

Backing Material

PVC

Thickness

300μm

Adhesive Material

Rubber

Elongation at Break

6%

Tensile Strength

104N/10 mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

90°C

Standards/Approvals

RoHS 2011/65/EU

Trade Name

Scotch

Model Number

9545N

RoHS Status: Exempt

COO (Country of Origin):
US

3M Cloth Tape, 50mm Width, 50m Length - 7000062744


This cloth tape provides a durable, PVC-backed adhesive solution for industrial masking, bundling and insulation tasks across automation, electronics, electrical and mechanical environments. It is supplied in a highly visible yellow colour and is designed to perform in moderate temperature ranges while offering a balance of flexibility and strength for routine site and workshop use.

Features and Benefits:


• Rubber-based adhesive delivers secure instant tack and adhesion
• PVC backing offers water resistance and surface protection
• Tensile strength 104N/10mm supports heavy-duty bundling
• Maximum operating temperature +90°C resists short-term heat exposure
• Elongation at break 6% limits stretch for stable assemblies
• Thickness 0.3mm provides a compact, conformable profile

Applications


• Suitable for temporary electrical insulation and cable bundling
• Ideal for colour-coding wiring looms in control panels
• Used for sealing and damp-proofing joints in enclosures
• Can be used for masking during painting and finishing processes
• Used with mechanical assemblies for vibration damping and securing

How does the tape perform when exposed to heat during maintenance tasks?


It withstands temperatures up to +90°C, allowing short-term exposure to elevated temperatures without Rapid degradation.

Is the adhesive appropriate for non-porous surfaces like metal or plastics?


The rubber adhesive is formulated to bond effectively to many non-porous substrates, providing immediate tack and retention.

What mechanical resistance can be expected under tensile load?


The material exhibits a tensile capacity of 104N/10mm, giving it sufficient strength for demanding bundling and holding jobs.

How flexible is the tape when applied to irregular or contoured surfaces?


With a 0.3mm backing and 6% elongation, it conforms to contours while maintaining dimensional stability during service.

  • RS Stock No. 2856270
  • Mfr. Part No. 7000062736
Each
$54.48
  • RS Stock No. 2856272
  • Mfr. Part No. 7000062739
Each
$53.64
  • RS Stock No. 2856273
  • Mfr. Part No. 7000062740
Each
$171.15
  • RS Stock No. 2856278
  • Mfr. Part No. 7000062749
Each
$72.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy