3M Scotch 9545N Cloth Tape, 50 m x 19mm, White
- RS Stock No.:
- 285-6278
- Distrelec Article No.:
- 301-35-348
- Mfr. Part No.:
- 7000062749
- Brand:
- 3M
Subtotal (1 unit)*
$72.57
(exc. GST)
$79.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.57 |
*price indicative
- RS Stock No.:
- 285-6278
- Distrelec Article No.:
- 301-35-348
- Mfr. Part No.:
- 7000062749
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Cloth Tape | |
| Colour | White | |
| Product Type | Cloth Tape | |
| Width | 19mm | |
| Length | 50m | |
| Backing Material | PVC | |
| Thickness | 300μm | |
| Adhesive Material | PUR | |
| Elongation at Break | 6% | |
| Tensile Strength | 100N/10 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Cloth Tape | ||
Colour White | ||
Product Type Cloth Tape | ||
Width 19mm | ||
Length 50m | ||
Backing Material PVC | ||
Thickness 300μm | ||
Adhesive Material PUR | ||
Elongation at Break 6% | ||
Tensile Strength 100N/10 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Trade Name Scotch | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, 19mm Width, 50m Length - 7000062749
This cloth tape provides robust adhesive fastening for industrial tasks in automation, electronics, electrical and mechanical environments. It combines a polyurethane adhesive with a fibreglass-reinforced cloth backing to deliver a white tape suitable for general bonding, bundling and insulation support where moderate flexibility and controlled elongation are required.
Features and Benefits:
• 100N/10mm tensile strength offers strong load-bearing capability
• +90°C maximum operating temperature supports high-heat exposures
• -20°C minimum operating temperature maintains adhesion in low temperatures
• 6% elongation at break limits stretch for dimensional stability
• 0.3mm thickness gives a slim profile for tight assemblies
• RoHS 2011/65/EU compliance ensures restricted-substance adherence
• +90°C maximum operating temperature supports high-heat exposures
• -20°C minimum operating temperature maintains adhesion in low temperatures
• 6% elongation at break limits stretch for dimensional stability
• 0.3mm thickness gives a slim profile for tight assemblies
• RoHS 2011/65/EU compliance ensures restricted-substance adherence
Applications
• Suitable for securing wiring looms in automated machinery
• Ideal for fixing components during electronics assembly
• Used for temporary mechanical bundling in maintenance
• Can be used for heat-tolerant labelling on equipment
• Used for insulating joins in electrical panel work
• Ideal for fixing components during electronics assembly
• Used for temporary mechanical bundling in maintenance
• Can be used for heat-tolerant labelling on equipment
• Used for insulating joins in electrical panel work
How long is the tape supply for routine workshop use?
The roll length is 50m, providing extended coverage to minimise frequent roll changes.
What width options are available for narrow-routing tasks?
This item comes as 19mm wide, suitable for routing through confined cable channels.
How does the backing material influence tear behaviour?
The fibreglass backing increases tear resistance and dimensional stability under tension compared with plain cloth backings.
What Visual characteristic aids identification during assembly?
The tape is supplied in white, allowing clear contrast against darker surfaces for quick Visual checks.