3M Scotch 9545N Duct Tape, 50 m x 50mm, Black
- RS Stock No.:
- 285-6276
- Distrelec Article No.:
- 301-35-338
- Mfr. Part No.:
- 7000062745
- Brand:
- 3M
Subtotal (1 unit)*
$180.16
(exc. GST)
$198.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.16 |
*price indicative
- RS Stock No.:
- 285-6276
- Distrelec Article No.:
- 301-35-338
- Mfr. Part No.:
- 7000062745
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Tape Type | Adhesive Tape | |
| Colour | Black | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | PVC | |
| Thickness | 300μm | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Tape Type Adhesive Tape | ||
Colour Black | ||
Width 50mm | ||
Length 50m | ||
Backing Material PVC | ||
Thickness 300μm | ||
Trade Name Scotch | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Duct Tape, 50mm Width, 50m Length - 7000062745
This duct tape is a heavy-duty adhesive tape designed for sealing, joining and general-purpose repairs in industrial environments. It features a Durable PVC backing and a strong adhesive suitable for surface protection and temporary fixes across automation, electronics, electrical and mechanical settings.
Features & Benefits
• 50mm width provides broad coverage for Rapid sealing
• 50m length reduces tape changes on long jobs
• 0.3mm thickness delivers robust tear resistance
• Polyvinyl chloride backing offers water-resistant performance
• High-strength adhesive enables secure adhesion to varied substrates
• Black colour supports discreet patching and cable bundling
• 50m length reduces tape changes on long jobs
• 0.3mm thickness delivers robust tear resistance
• Polyvinyl chloride backing offers water-resistant performance
• High-strength adhesive enables secure adhesion to varied substrates
• Black colour supports discreet patching and cable bundling
**Applications**
• Suitable for sealing ducts and ventilation joints in plant rooms
• Ideal for temporary insulation and cable management in electrical panels
• Used for securing protective covers during assembly processes
• Can be used for bundling harnesses in automation equipment
• Used for quick repairs on housings and mechanical enclosures
• Ideal for temporary insulation and cable management in electrical panels
• Used for securing protective covers during assembly processes
• Can be used for bundling harnesses in automation equipment
• Used for quick repairs on housings and mechanical enclosures
How does it cope with damp or humid conditions?
The PVC backing provides water-resistant properties that help maintain adhesion and minimise moisture ingress on short- to medium-term fixes.
Will it adhere to painted or slightly oily surfaces?
The high-strength adhesive bonds well to most firm substrates, surface preparation such as degreasing improves adhesion on contaminated surfaces.
How suitable is it for masking or colour-coding tasks?
Its black finish is intended for discreet repairs and bundling rather than colour-coded marking, making it more appropriate where low-visibility patches are required.
Can it be torn by hand on-site?
The backing and thickness balance allows controlled hand tearing in one direction while retaining sufficient strength for robust joins.
Related links
- 3M Scotch 9545N Duct Tape Grey
- 3M Scotch 9545N Duct Tape Green
- 3M Scotch 9545N Duct Tape Grey
- 3M Scotch 9545N Duct Tape Grey
- 3M Scotch 9545N Cloth Tape Yellow
- 3M Scotch Tape 3903i 3903 Duct Tape Black, Black Finish
- 3M Scotch 389 Scotch 389 Duct Tape Black, PE Coated Finish
- 3M Scotch 9545N Cloth Tape Yellow