3M Scotch 9545N Cloth Tape, 50 m x 15mm, Yellow
- RS Stock No.:
- 285-6270
- Distrelec Article No.:
- 301-35-350
- Mfr. Part No.:
- 7000062736
- Brand:
- 3M
Subtotal (1 unit)*
$54.48
(exc. GST)
$59.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $54.48 |
*price indicative
- RS Stock No.:
- 285-6270
- Distrelec Article No.:
- 301-35-350
- Mfr. Part No.:
- 7000062736
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Cloth Tape | |
| Colour | Yellow | |
| Product Type | Cloth Tape | |
| Width | 15mm | |
| Length | 50m | |
| Backing Material | PVC | |
| Thickness | 300μm | |
| Adhesive Material | Rubber Resin | |
| Elongation at Break | 6% | |
| Tensile Strength | 102N/10 mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Trade Name | Scotch | |
| Model Number | 9545N | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Cloth Tape | ||
Colour Yellow | ||
Product Type Cloth Tape | ||
Width 15mm | ||
Length 50m | ||
Backing Material PVC | ||
Thickness 300μm | ||
Adhesive Material Rubber Resin | ||
Elongation at Break 6% | ||
Tensile Strength 102N/10 mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS 2011/65/EU | ||
Trade Name Scotch | ||
Model Number 9545N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cloth Tape, 15mm Width, 50m Length - 7000062736
This cloth tape is a PVC-backed adhesive tape designed for industrial marking, bundling and surface protection in demanding environments. It provides a visible yellow finish for identification and temporary fixes, performing across a wide temperature range to suit assembly lines and maintenance tasks in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• Rubber resin adhesive delivers strong initial tack and adhesion
• 0.3mm thickness offers Durable wear resistance during handling
• 102N/10mm tensile strength sustains tension under load
• 6% elongation at break minimises stretch during application
• Operable from -20°C to +90°C for varied thermal conditions
• 50m length reduces roll changes during production runs
• 0.3mm thickness offers Durable wear resistance during handling
• 102N/10mm tensile strength sustains tension under load
• 6% elongation at break minimises stretch during application
• Operable from -20°C to +90°C for varied thermal conditions
• 50m length reduces roll changes during production runs
Applications
• Suitable for cable harness identification in electrical panels
• Ideal for temporary securing of components during assembly
• Used for marking and colour-coding on factory floors
• Can be used for light-duty sealing in mechanical workshops
• Used with test rigs where visible, removable tape is required
• Ideal for temporary securing of components during assembly
• Used for marking and colour-coding on factory floors
• Can be used for light-duty sealing in mechanical workshops
• Used with test rigs where visible, removable tape is required
What backing material affects flexibility and conformability?
The backing is polyvinyl chloride which balances flexibility with surface protection, enabling the tape to conform to irregular shapes without tearing.
How does the adhesive perform on common substrate types?
The rubber resin adhesive adheres effectively to metals, plastics and painted surfaces, providing reliable initial tack for temporary holding applications.
What should I expect regarding elongation during installation?
With a 6% elongation at break, the tape exhibits limited stretch, allowing precise placement without significant deformation when tensioned.
How does the tape behave under mechanical loading?
The tensile strength of 102N/10mm means it resists breaking under moderate loads typical of bundling and securing tasks.
Are there practical considerations for storage or use in cold environments?
The minimum operating temperature of -20°C permits use and short-term storage in chilled conditions, though handling at very low temperatures may slightly reduce flexibility.