3M Scotch Tape 3903i 3903 Duct Tape, 50 m x 50mm, Yellow, Yellow Finish
- RS Stock No.:
- 260-3955
- Mfr. Part No.:
- 3903 50mm x 50m Yellow
- Brand:
- 3M
Subtotal (1 unit)*
$39.01
(exc. GST)
$42.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 54 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.01 |
*price indicative
- RS Stock No.:
- 260-3955
- Mfr. Part No.:
- 3903 50mm x 50m Yellow
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Colour | Yellow | |
| Tape Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Vinyl | |
| Thickness | 150μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 5N/cm | |
| Elongation at Break | 115% | |
| Tensile Strength | 53.1N/cm | |
| Minimum Operating Temperature | 93°C | |
| Finish | Yellow | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | AFERA 5001, AFERA 5004 | |
| Trade Name | Scotch Tape 3903i | |
| Model Number | 3903 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Colour Yellow | ||
Tape Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Vinyl | ||
Thickness 150μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 5N/cm | ||
Elongation at Break 115% | ||
Tensile Strength 53.1N/cm | ||
Minimum Operating Temperature 93°C | ||
Finish Yellow | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals AFERA 5001, AFERA 5004 | ||
Trade Name Scotch Tape 3903i | ||
Model Number 3903 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Duct Tape, 0.15mm Thickness, Embossed Vinyl Backing - 3903 50mm x 50m Yellow
Spotted a potential trip hazard in your workplace? Call attention to it with this duct tape from 3M – its bright yellow colour means it's hard to miss. The rubber adhesive has reliable holding power thanks to a tensile strength of 53.1N/cm. There's no need to reach for a pair of scissors, as it's a cinch to tear by hand. You can also use this versatile tape for temporary repairs, decorating or sealing.
Features & Benefits
• Tears up or down for easy use with both hands
• Suitable for use in extreme settings, thanks to its high maximum operating temperature of +93°C
• Resists curling so it's easy to apply
Applications
• Paint masking
• General repairs
• Fulfillment centres
• Construction sites
Does this duct tape seal out moisture?
Yes, thanks to its embossed vinyl backing, you can rely on the product to keep surfaces dry.
Related links
- 3M Scotch Tape 3903i 3903 Duct Tape Black, Black Finish
- 3M Scotch Tape 3903i 3903 Duct Tape White, White Finish
- 3M Scotch Tape 3903i 3903 Duct Tape Silver, Silver Finish
- 3M Scotch 389 Duct Tape Yellow, PE Coated Finish
- 3M Scotch 9545N Cloth Tape Yellow
- 3M 3M 389 Duct Tape Yellow
- 3M Scotch 389 Duct Tape Black, PE Coated Finish
- 3M Scotch 389 Duct Tape Black, PE Coated Finish