Tesa 4688 04688-00042 Cloth Tape, 25 mm x 50mm, Black, PE Coated Finish
- RS Stock No.:
- 282-4522
- Distrelec Article No.:
- 110-52-040
- Mfr. Part No.:
- 04688-00042-01
- Brand:
- Tesa
Subtotal (1 unit)*
$31.38
(exc. GST)
$34.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 75 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.38 |
*price indicative
- RS Stock No.:
- 282-4522
- Distrelec Article No.:
- 110-52-040
- Mfr. Part No.:
- 04688-00042-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Black | |
| Product Type | Cloth Tape | |
| Width | 50mm | |
| Length | 25mm | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 4.50N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 52MPa | |
| Finish | PE Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | LV 312-1, Siemens AG standard TLV 9027/01/06 | |
| Trade Name | 4688 | |
| Model Number | 04688-00042 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Black | ||
Product Type Cloth Tape | ||
Width 50mm | ||
Length 25mm | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 4.50N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 52MPa | ||
Finish PE Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals LV 312-1, Siemens AG standard TLV 9027/01/06 | ||
Trade Name 4688 | ||
Model Number 04688-00042 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
TESA Cloth Tape, 50mm Width, 0.26mm Thickness - 04688-00042-01
This cloth tape is a PE-coated, black adhesive tape designed for demanding industrial tasks where a balance of flexibility and holding power is required. It combines a polyethylene cloth backing with a natural rubber adhesive to deliver Durable surface contact and moderate stretch. The tape is intended for environments requiring elevated temperature performance and mechanical strength.
Features and Benefits:
• High tensile strength provides strong load resistance
• Natural rubber adhesive delivers strong initial tack
• PE-coated finish repels moisture and surface contaminants
• Heat tolerance supports continuous use at elevated temperatures
• Controlled elongation allows limited flexibility during application
• Natural rubber adhesive delivers strong initial tack
• PE-coated finish repels moisture and surface contaminants
• Heat tolerance supports continuous use at elevated temperatures
• Controlled elongation allows limited flexibility during application
Applications
• Suitable for sealing and bundling in manufacturing settings
• Ideal for temporary repairs on textile-covered surfaces
• Used for securing cables and harnesses in assemblies
• Can be used for protective surface masking during maintenance
• Suitable for general-purpose industrial closures and joins
• Ideal for temporary repairs on textile-covered surfaces
• Used for securing cables and harnesses in assemblies
• Can be used for protective surface masking during maintenance
• Suitable for general-purpose industrial closures and joins
What backing material affects tear behaviour?
The backing is polyethylene cloth which gives directional tear resistance and dimensional stability.
How does adhesive strength influence holding performance?
The natural rubber adhesive provides 4.5N/cm adhesion for reliable initial grip on many substrates.
What mechanical properties govern load capacity?
Tensile strength of 52MPa determines resistance to stretching under load while elongation at break of 9% limits extension before failure.
What temperature range can the tape withstand during service?
It is rated for operation up to 110°C for applications exposed to elevated heat.
What are the roll dimensions for planning coverage?
The tape is supplied in 50mm width and 25m length with a thickness of 0.26mm.
Related links
- Tesa Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish
- Tesa Tesa 4688 04688-00045 Cloth Tape Yellow, PE Coated Finish
- Tesa Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish
- Tesa Tesa 4688 04688-00043 Cloth Tape White, PE Coated Finish
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Blue, PE Coated Finish
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 04688-00005 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 04688-00049-01 Cloth Tape Cream, Cream Finish
