Tesa 4688 04688-00045 Cloth Tape, 25 mm x 50mm, Yellow, PE Coated Finish
- RS Stock No.:
- 282-4525
- Mfr. Part No.:
- 04688-00045-01
- Brand:
- Tesa
Subtotal (1 unit)*
$29.73
(exc. GST)
$32.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.73 |
*price indicative
- RS Stock No.:
- 282-4525
- Mfr. Part No.:
- 04688-00045-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Yellow | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Width | 50mm | |
| Length | 25mm | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.4N/cm | |
| Elongation at Break | 9 | |
| Tensile Strength | 52MPa | |
| Minimum Operating Temperature | 0°C | |
| Finish | PE Coated | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | TLV 9027 | |
| Trade Name | 4688 | |
| Model Number | 04688-00045 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Yellow | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Width 50mm | ||
Length 25mm | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.4N/cm | ||
Elongation at Break 9 | ||
Tensile Strength 52MPa | ||
Minimum Operating Temperature 0°C | ||
Finish PE Coated | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals TLV 9027 | ||
Trade Name 4688 | ||
Model Number 04688-00045 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Tesa Cloth Tape, 50mm Width, Yellow - 04688-00045-01
This cloth tape is a PE-coated, heavy-duty adhesive product designed for industrial sealing, bundling and repair tasks. It combines a polyethylene cloth backing with a rubber adhesive to deliver flexible handling and consistent tack across a wide working range. The tape performs in environments from 0°C up to 110°C and is supplied on a 25m roll for extended use in production or site applications.
Features and Benefits:
• 0.26mm thickness provides controlled conformability and handling
• 3.4N/cm adhesion strength ensures firm attachment on varied surfaces
• 52MPa tensile strength resists tearing under load
• 9% elongation at break allows limited stretch for reshaping
• PE coated finish offers enhanced surface protection against abrasion
• 3.4N/cm adhesion strength ensures firm attachment on varied surfaces
• 52MPa tensile strength resists tearing under load
• 9% elongation at break allows limited stretch for reshaping
• PE coated finish offers enhanced surface protection against abrasion
Applications
• Suitable for yellow packing and sealing tape duties
• Ideal for cloth duct tape for repairs on HVAC runs
• Used for industrial cloth tape in maintenance
• Can be used for rubber adhesive gaffer tape temporary fixes
• Used with cable bundling where heat resistance matters
• Ideal for cloth duct tape for repairs on HVAC runs
• Used for industrial cloth tape in maintenance
• Can be used for rubber adhesive gaffer tape temporary fixes
• Used with cable bundling where heat resistance matters
What backing material contributes to flexibility?
The substrate is polyethylene cloth which balances flexibility and dimensional stability.
How does the adhesive perform on porous surfaces?
The rubber-based adhesive delivers immediate tack suitable for many porous substrates while providing strong initial grab.
What temperature range can it withstand during service?
It is rated for use between 0°C and 110°C without significant loss of performance.
What indicates its mechanical robustness in shear and tension?
The tape exhibits a tensile strength of 52MPa and an elongation at break of 9% indicating resistance to tearing with modest stretch.
Related links
- Tesa Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish
- Tesa Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish
- Tesa Tesa 4688 04688-00042 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 04688-00043 Cloth Tape White, PE Coated Finish
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Blue, PE Coated Finish
- Tesa Tesa 4688 04688-00005 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
