Tesa 4688 Tesa 4688 Cloth Tape, 50 m x 38mm, Black, PE Coated Finish

Subtotal (1 unit)*

$39.72

(exc. GST)

$43.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.72

*price indicative

RS Stock No.:
282-4521
Distrelec Article No.:
110-52-035
Mfr. Part No.:
04688-00010-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Cloth Tape

Colour

Black

Tape Type

Cloth Tape

Width

38mm

Length

50m

Backing Material

Polyethylene Cloth

Thickness

260μm

Adhesive Material

Rubber

Adhesion Strength

4.5N/cm

Elongation at Break

9%

Tensile Strength

52MPa

Finish

PE Coated

Minimum Operating Temperature

0°C

Maximum Operating Temperature

110°C

Standards/Approvals

TLV 9027

Trade Name

4688

Model Number

Tesa 4688

RoHS Status: Exempt

COO (Country of Origin):
ID

Tesa Cloth Tape, 38mm Width, Black - 04688-00010-00


This cloth tape provides a rugged adhesive solution for sealing, bundling and surface protection in industrial settings. Constructed with a polyethylene cloth backing and a rubber-based adhesive, it performs across a wide temperature range and is supplied on 50 m rolls for extended use. The tape is finished with a PE coating that enhances surface resistance during handling and application.

Features and Benefits:


• 4.5 N/cm adhesion strength enables secure bonding on varied substrates
• 52 MPa tensile strength resists tearing under load
• 9% elongation at break allows controlled stretch during application
• 0.26 mm thickness offers balanced conformability and durability
• 0°C to 110°C operating range supports elevated-temperature use

Applications


• Suitable for bundling cables and conduit in workshops
• Ideal for temporary repairs on coated surfaces
• Used for sealing joints in HVAC maintenance tasks
• Can be used for surface protection during painting

What backing material provides the tape's flexibility?


A polyethylene cloth backing supplies dimensional stability and pliability.

How does the PE coating affect handling?


The PE-coated finish reduces surface abrasion and aids smooth unwinding during application.

What adhesive type is used and what is its practical effect?


A rubber-based adhesive delivers immediate tack and good initial adhesion to many substrates.

What roll length and width packaging details should be expected?


Rolls are provided at 50 m length and 38 mm width for extended use and reduced changeovers.

  • RS Stock No. 4823368
  • Mfr. Part No. 04688-00031-00
Each
$71.52
  • RS Stock No. 2824524
  • Mfr. Part No. 04688-00044-01
Each
$29.73
  • RS Stock No. 2824520
  • Mfr. Part No. 04688-00005-00
Each
$24.60
  • RS Stock No. 2712739
  • Mfr. Part No. 04688-00089-00
Each
$28.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy