Tesa 4688 04688-00043 Cloth Tape, 25 mm x 50mm, White, PE Coated Finish
- RS Stock No.:
- 282-4523
- Distrelec Article No.:
- 110-52-041
- Mfr. Part No.:
- 04688-00043-01
- Brand:
- Tesa
Subtotal (1 unit)*
$29.45
(exc. GST)
$32.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 55 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.45 |
*price indicative
- RS Stock No.:
- 282-4523
- Distrelec Article No.:
- 110-52-041
- Mfr. Part No.:
- 04688-00043-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | White | |
| Width | 50mm | |
| Length | 25mm | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.4N/cm | |
| Elongation at Break | 9 | |
| Tensile Strength | 52MPa | |
| Finish | PE Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | TLV 9027 | |
| Trade Name | 4688 | |
| Model Number | 04688-00043 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour White | ||
Width 50mm | ||
Length 25mm | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.4N/cm | ||
Elongation at Break 9 | ||
Tensile Strength 52MPa | ||
Finish PE Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals TLV 9027 | ||
Trade Name 4688 | ||
Model Number 04688-00043 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Tesa Cloth Tape, 50mm Width, White - 04688-00043-01
This cloth tape is a PE-coated, flexible adhesive tape designed for industrial maintenance and general-purpose sealing. It combines a polyethylene cloth backing with a rubber-based adhesive to perform across a range of ambient conditions. The product is intended for applications where a reinforced fabric face and a pressure-sensitive sticky layer are needed for short- to medium-term fixing, bundling or surface protection.
Features and Benefits:
• 0.26mm thickness provides low-profile reinforcement and handling
• 3.4N/cm adhesion strength secures materials with controlled peel resistance
• 52MPa tensile strength resists tearing under load
• Heat tolerance up to110°C supports hot-surface tasks
• Operable down to0°C maintains adhesion in cooler environments
• 3.4N/cm adhesion strength secures materials with controlled peel resistance
• 52MPa tensile strength resists tearing under load
• Heat tolerance up to110°C supports hot-surface tasks
• Operable down to0°C maintains adhesion in cooler environments
Applications
• Suitable for temporary sealing on cable runs
• Ideal for binding materials during fabrication
• Used with pipe wraps for short-term protection
• Can be used for labelling uneven surfaces
• Suitable for surface protection during painting preparation
• Ideal for binding materials during fabrication
• Used with pipe wraps for short-term protection
• Can be used for labelling uneven surfaces
• Suitable for surface protection during painting preparation
What backing material gives the tape its flexibility?
A polyethylene cloth backing provides conformability and tear resistance.
How does the adhesive perform when a firm hold is required?
A rubber-based adhesive delivers an adhesion strength measured at3.4N/cm for an effective bond to a variety of substrates.
What mechanical loads can the tape withstand before failure?
The material exhibits a tensile strength of52MPa, indicating resistance to elongation under tension.
What are the operating temperature limits for use?
The tape is suitable for use from a minimum of0°C up to a maximum of110°C.
How much stretch does the tape allow before breaking?
Elongation at break is9%, providing limited stretch for conforming applications.
Related links
- Tesa Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish
- Tesa Tesa 4688 04688-00045 Cloth Tape Yellow, PE Coated Finish
- Tesa Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish
- Tesa Tesa 4688 04688-00042 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Blue, PE Coated Finish
- Tesa Tesa 4688 04688-00005 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 04688-00049-01 Cloth Tape Cream, Cream Finish
