HellermannTyton Connectivity Halogen Free Cable Trunking LG-RDACXX-YL 113 mm 323mm
- RS Stock No.:
- 829-923
- Mfr. Part No.:
- LG-RDACXX-YL
- Brand:
- HellermannTyton Connectivity
N
Subtotal (1 unit)*
$296.02
(exc. GST)
$325.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $296.02 |
*price indicative
- RS Stock No.:
- 829-923
- Mfr. Part No.:
- LG-RDACXX-YL
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cable Trunking | |
| Accessory Type | Reducer | |
| Material | Halogen Free | |
| Colour | Yellow | |
| Series | LG-RDACXX-YL | |
| Height | 113mm | |
| Standards/Approvals | Rohs | |
| Width | 323mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cable Trunking | ||
Accessory Type Reducer | ||
Material Halogen Free | ||
Colour Yellow | ||
Series LG-RDACXX-YL | ||
Height 113mm | ||
Standards/Approvals Rohs | ||
Width 323mm | ||
- COO (Country of Origin):
- GB
The HellermannTyton Connectivity reducer is designed to couple horizontal straight ducts of varying sizes, ensuring efficient cable management within data centres. Its robust construction accommodates diverse installation needs while protecting essential Fibre optic cables.
Facilitates seamless transitions between horizontal duct sizes
Fully encloses cables, protecting them from dirt and dust
Ensures proper bend radius to prevent performance degradation
Available with or without covers for versatile installation options
- RS Stock No. 0829926
- Mfr. Part No. LG-RDABXX-YL
Each
$289.38
- RS Stock No. 0829927
- Mfr. Part No. LG-RDABXX-YL-N
Each
$296.80
- RS Stock No. 0829897
- Mfr. Part No. LG-XOBBXX-YL
Each
$420.88
- RS Stock No. 0829899
- Mfr. Part No. LG-XOAAXX-YL
Each
$433.64












