Igus 2700 Black, W91mm x D50 mm, L1 m, 150 mm Min. Bend Radius, Igumid GLW

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$179.77

(exc. GST)

$197.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$179.77
6 +$177.66

*price indicative

RS Stock No.:
814-1954
Mfr. Part No.:
2700.07.150.0
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

91mm

Product Type

Cable Trunking

Depth

50mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

150mm

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

2700

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Igus 2700 Series Cable Trunking, 1m Length, 91mm Width - 2700.07.150.0


This cable trunking is a purpose-built duct for organising and protecting wiring in industrial and automation settings. It provides a protected route for cables while resisting flame propagation and facilitating strain relief, making it suitable where cable management and safety are required.

Features and Benefits:


• Flame-retardant material reduces fire spread risk and limits damage
• Self‑extinguishing behaviour stops burning after ignition source removal
• Integrated strain relief secures cables at entry points
• Minimum bend radius 150mm preserves cable integrity during routing
• Compliant with REACH and RoHS supports regulatory material restrictions

Applications


• Suitable for routing power and control cables in factory automation panels
• Used for cable runs in electrical distribution enclosures
• Ideal for wiring-harness management in mechanical assemblies
• Can be used for organising cables on electronics-manufacturing benches

What material properties influence thermal performance?


The trunking is manufactured from a specialised polymer that exhibits reduced flammability and limits heat contribution during combustion.

How does the integrated strain relief affect cable installation?


The built-in strain relief holds conductors securely at termination points, reducing mechanical stress and movement that can lead to connector failure.

What physical form factor does this product come in for mounting?


It is supplied as a 1m length in a rectangular profile manufactured to match typical industrial routing requirements.

Which external approvals relate to material composition?


The component meets both REACH and RoHS standards, indicating restricted-substance compliance within its materials.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy