Tesa 4688 04688-00005 Cloth Tape, 50 mm x 25mm, Black, PE Coated Finish
- RS Stock No.:
- 282-4520
- Distrelec Article No.:
- 110-52-030
- Mfr. Part No.:
- 04688-00005-00
- Brand:
- Tesa
Subtotal (1 unit)*
$24.60
(exc. GST)
$27.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.60 |
*price indicative
- RS Stock No.:
- 282-4520
- Distrelec Article No.:
- 110-52-030
- Mfr. Part No.:
- 04688-00005-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cloth Tape | |
| Colour | Black | |
| Tape Type | Cloth Tape | |
| Width | 25mm | |
| Length | 50mm | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 260μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.5N/cm | |
| Elongation at Break | 9 | |
| Tensile Strength | 52MPa | |
| Finish | PE Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | LV 312-1, TLV 9027/01/06 | |
| Trade Name | 4688 | |
| Model Number | 04688-00005 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cloth Tape | ||
Colour Black | ||
Tape Type Cloth Tape | ||
Width 25mm | ||
Length 50mm | ||
Backing Material Polyethylene Cloth | ||
Thickness 260μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.5N/cm | ||
Elongation at Break 9 | ||
Tensile Strength 52MPa | ||
Finish PE Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals LV 312-1, TLV 9027/01/06 | ||
Trade Name 4688 | ||
Model Number 04688-00005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Tesa Cloth Tape, 25mm Width, Black - 04688-00005-00
This cloth tape is a PE-coated, black-backed adhesive solution designed for industrial sealing and repair tasks. It combines a polyethylene cloth substrate with a rubber-based adhesive to provide a balanced bond for temporary fixes and protective applications. The tape is suitable for environments where a measured range of heat tolerance and mechanical strain is required.
Features and Benefits:
• 0.26mm thickness delivers a Compact profile and surface conformity
• 4.5N/cm adhesion strength ensures secure initial tack
• 52MPa tensile strength resists tearing under load
• 0 to 110°C operating range aids higher temperature use
• 9% elongation provides moderate stretch for shaped surfaces
• 4.5N/cm adhesion strength ensures secure initial tack
• 52MPa tensile strength resists tearing under load
• 0 to 110°C operating range aids higher temperature use
• 9% elongation provides moderate stretch for shaped surfaces
Applications
• Suitable for sealing joints in insulation assemblies
• Ideal as cloth repair tape on fabric-covered ducts
• Used for cable bundling where moderate heat exposure occurs
• Can be used for temporary maintenance on industrial surfaces
• Suitable for general-purpose heavy-duty cloth tape sealing
• Ideal as cloth repair tape on fabric-covered ducts
• Used for cable bundling where moderate heat exposure occurs
• Can be used for temporary maintenance on industrial surfaces
• Suitable for general-purpose heavy-duty cloth tape sealing
What backing does it use for durability?
It uses a polyethylene cloth backing with a PE-coated finish to enhance wear resistance and surface protection.
How does the adhesive perform on contact?
The rubber adhesive delivers 4.5N/cm adhesion strength, providing a firm initial bond on many substrates.
What mechanical limits should users expect?
The material yields 52MPa tensile strength and 9% elongation at break, indicating good load capacity with limited stretch.
What temperature conditions can it withstand?
It operates across a 0 to 110°C range, allowing use in moderately elevated temperature environments.
What length is supplied for routine tasks?
The supplied piece measures 50mm in length, suitable for short repairs and spot applications.
Related links
- Tesa Tesa 4688 04688-00042 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Black, PE Coated Finish
- Tesa Tesa 4688 04688-00046 Cloth Tape Red, PE Coated Finish
- Tesa Tesa 4688 04688-00047 Cloth Tape Grey, PE Coated Finish
- Tesa Tesa 4688 04688-00045 Cloth Tape Yellow, PE Coated Finish
- Tesa Tesa 4688 04688-00043 Cloth Tape White, PE Coated Finish
- Tesa Tesa 4688 Tesa 4688 Cloth Tape Blue, PE Coated Finish
- Tesa Tesa 4688 4688 Duct Tape Grey, PE Coated Finish
