Tesa 4124 4124 General Purpose Carton Sealing Tape, 66 m x 25mm, Transparent

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 72

$775.72

(exc. GST)

$853.29

(inc. GST)

RS Stock No.:
249-8459
Mfr. Part No.:
04124-00012-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Transparent

Tape Type

Packing Tape

Product Type

General Purpose Carton Sealing Tape

Width

25mm

Length

66m

Backing Material

Polyvinyl Chloride Film

Thickness

65μm

Adhesive Material

Rubber

Adhesion Strength

3.2N/cm

Elongation at Break

60%

Tensile Strength

60N/cm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Trade Name

4124

Model Number

4124

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4124 is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure of medium and also heavy-weight cartons. Tesa 4124 unwinds smoothly and without noise which makes 4124 ideal for use in hand dispensers and automatic sealing equipment.

Adhesion to steel 3.2 N/cm

Elongation at break 60 %

Tensile strength 60 N/cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy