Tesa Brown 4124 General Purpose Carton Sealing Tape, 66 m x 50mm
- RS Stock No.:
- 249-8462
- Mfr. Part No.:
- 04124-00343-00
- Brand:
- Tesa
Subtotal (1 pack of 6 units)*
$78.03
(exc. GST)
$85.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
- Plus 258 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $13.005 | $78.03 |
*price indicative
- RS Stock No.:
- 249-8462
- Mfr. Part No.:
- 04124-00343-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | General Purpose Carton Sealing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Brown | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 60% | |
| Adhesion Strength | 3.2N/cm | |
| Tensile Strength | 60N/cm | |
| Trade Name | 4124 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type General Purpose Carton Sealing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Brown | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 60% | ||
Adhesion Strength 3.2N/cm | ||
Tensile Strength 60N/cm | ||
Trade Name 4124 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa General Purpose Carton Sealing Tape, 50mm Width, 66m Length - 04124-00343-00
This general-purpose carton sealing tape is designed for routine packaging and shipping tasks where consistent closure is required. It combines a flexible PVC backing with a naturally derived rubber adhesive to provide a dependable bond for box sealing in warehouse and dispatch environments. The tape is supplied in a common brown finish and is compatible with both handheld and mechanised dispensers for varied packing workflows.
Features and Benefits:
• 65 μm PVC backing provides Durable tear resistance and surface conformity
• Natural rubber adhesive yields strong tack for secure package closure
• 60 N/cm tensile strength resists breakage during handling and transit
• 3.2 N/cm adhesion ensures reliable stick to corrugated board
• 60% elongation at break allows flexibility on uneven seams
• Natural rubber adhesive yields strong tack for secure package closure
• 60 N/cm tensile strength resists breakage during handling and transit
• 3.2 N/cm adhesion ensures reliable stick to corrugated board
• 60% elongation at break allows flexibility on uneven seams
Applications
• Suitable for sealing retail shipping cartons in fulfilment centres
• Used with manual dispenser packing tape for hand-applied workflows
• Ideal for automated tape heads in high-speed packaging lines
• Can be used for bundling and reinforcing heavy outer cartons
• Used for brown parcel finishing in warehouse dispatch operations
• Used with manual dispenser packing tape for hand-applied workflows
• Ideal for automated tape heads in high-speed packaging lines
• Can be used for bundling and reinforcing heavy outer cartons
• Used for brown parcel finishing in warehouse dispatch operations
What roll length does it offer for continuous operation?
Each roll provides 66 m of tape to reduce changeovers during packing.
Which width should I expect for fitting common dispensers?
The product is 50 mm wide to suit standard manual and automatic dispensers.
How does the backing material affect storage and handling?
The PVC film backing resists moisture uptake and maintains dimensional stability during handling.
What adhesive base is used and how does it perform on corrugated surfaces?
A natural rubber adhesive base is used and it delivers consistent adhesion to corrugated board surfaces.
Related links
- Tesa Tesa 4124 4124 General Purpose Carton Sealing Tape Transparent
- Tesa Tesa 4124 4124 General Purpose Carton Sealing Tape Transparent
- Tesa Brown 4124 Packing Tape, 66 m x 50mm
- Tesa Tesa 4122 4122 Heavy Duty Carton Sealing Tape Transparent
- Tesa Transparent 4195 High Performance Carton Sealing Tape, 66 m x 50mm
- Tesa Brown 4024 Universal Carton Sealing Tape, 132 m x 50mm
- Tesa Brown 4089 Packaging & Carton Sealing Tape, 100 m x 50mm
- Tesa Brown 4024 Universal Carton Sealing Tape, 1000 m x 50mm
