Tesa Brown 4124 Packing Tape, 66 m x 25mm
- RS Stock No.:
- 207-667
- Mfr. Part No.:
- 04124-00093-00
- Brand:
- Tesa
Subtotal (1 unit)*
$11.15
(exc. GST)
$12.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.15 |
*price indicative
- RS Stock No.:
- 207-667
- Mfr. Part No.:
- 04124-00093-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Brown | |
| Pre-printed | Yes | |
| Dispenser Type | Automatic Sealing, Hand Dispenser | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 60% | |
| Tensile Strength | 60N/cm | |
| Adhesion Strength | 3.2N/cm | |
| Trade Name | 4124 | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 25mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Brown | ||
Pre-printed Yes | ||
Dispenser Type Automatic Sealing, Hand Dispenser | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 60% | ||
Tensile Strength 60N/cm | ||
Adhesion Strength 3.2N/cm | ||
Trade Name 4124 | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 66m Length, 25mm Width - 04124-00093-00
This packing tape is a pressure-sensitive sealing solution intended for parcel and carton closure in environments requiring both manual and automated application. It combines a PVC backing with a natural rubber adhesive to provide clear and white colour options, and is suitable for operations that demand pre-printed identification while meeting relevant material and safety approvals.
Features and Benefits:
• Natural rubber adhesive provides strong initial tack and bond
• PVC film backing offers Durable tear resistance during handling
• Pre-printed format enables clear package identification and control
• Tensile strength of 60N/cm supports sustained load retention
• Adhesion measured at 3.2N/cm ensures secure sealing performance
• Elongation at break of 60% absorbs stress from movement
• PVC film backing offers Durable tear resistance during handling
• Pre-printed format enables clear package identification and control
• Tensile strength of 60N/cm supports sustained load retention
• Adhesion measured at 3.2N/cm ensures secure sealing performance
• Elongation at break of 60% absorbs stress from movement
Applications
• Suitable for automated sealing lines requiring consistent feed
• Used with hand dispensers for packing stations and despatch desks
• Ideal for sealing transparent or white external packaging finishes
• Can be used for bulk shipping where tensile integrity matters
• Suitable for operations with ESD control and material restrictions
• Used with hand dispensers for packing stations and despatch desks
• Ideal for sealing transparent or white external packaging finishes
• Can be used for bulk shipping where tensile integrity matters
• Suitable for operations with ESD control and material restrictions
What backing material governs resistance to puncture and tear?
The tape uses a polyvinyl chloride film backing that provides mechanical durability and controlled tear properties.
How long is each roll for continuous application in packing lines?
Each roll measures 66 m, permitting extended runs before replacement.
What thickness affects conformity to irregular surfaces?
The tape has a thickness of 0.065 mm which balances conformity and handling stiffness.
Which approvals indicate restricted substance compliance and electrostatic considerations?
It holds RoHS approval and meets ANSI/ESD S20.20:2021 requirements for ESD-managed environments.
What width should dispensers accommodate for correct operation?
The tape is 25 mm wide and is compatible with both automatic sealing and hand dispenser formats.
