Tesa 4122 4122 Heavy Duty Carton Sealing Tape, 66 m x 50mm, Transparent

Subtotal (1 pack of 36 units)*

$1,441.66

(exc. GST)

$1,585.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
36 +$40.046$1,441.66

*price indicative

RS Stock No.:
249-8457
Mfr. Part No.:
04122-00009-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Transparent

Product Type

Heavy Duty Carton Sealing Tape

Tape Type

Packing Tape

Width

50mm

Length

66m

Backing Material

Polyvinyl Chloride Film

Thickness

88μm

Adhesive Material

Rubber

Adhesion Strength

2N/cm

Elongation at Break

100%

Tensile Strength

65N/cm

Minimum Operating Temperature

0°C

Standards/Approvals

No

Trade Name

4122

Model Number

4122

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa 4122 is a premium packaging tape based on a very strong PVC backing and a natural rubber adhesive. Even heavy boxes or boxes with multiflute cardboard with high flap tension can be closed safely.

Adhesion to steel 2 N/cm

Elongation at break 100 %

Tensile strength 65 N/cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy