Tesa 4124 4124 Carton Sealing Tape, 660 m x 19mm, Transparent
- RS Stock No.:
- 249-8461
- Mfr. Part No.:
- 04124-00330-00
- Brand:
- Tesa
Subtotal (1 pack of 16 units)*
$1,205.18
(exc. GST)
$1,325.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 16 + | $75.324 | $1,205.18 |
*price indicative
- RS Stock No.:
- 249-8461
- Mfr. Part No.:
- 04124-00330-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Carton Sealing Tape | |
| Colour | Transparent | |
| Tape Type | Packing Tape | |
| Width | 19mm | |
| Length | 660m | |
| Backing Material | Polyvinyl Chloride Film | |
| Thickness | 65μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.2N/cm | |
| Elongation at Break | 60% | |
| Tensile Strength | 60N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Trade Name | 4124 | |
| Model Number | 4124 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Carton Sealing Tape | ||
Colour Transparent | ||
Tape Type Packing Tape | ||
Width 19mm | ||
Length 660m | ||
Backing Material Polyvinyl Chloride Film | ||
Thickness 65μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.2N/cm | ||
Elongation at Break 60% | ||
Tensile Strength 60N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Trade Name 4124 | ||
Model Number 4124 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4124 is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure of medium and also heavy-weight cartons. Tesa 4124 unwinds smoothly and without noise which makes 4124 ideal for use in hand dispensers and automatic sealing equipment.
Adhesion to steel 3.2 N/cm
Elongation at break 60 %
Tensile strength 60 N/cm
Related links
- Tesa Tesa 4124 4124 General Purpose Carton Sealing Tape Transparent
- Tesa Tesa 4124 4124 General Purpose Carton Sealing Tape Transparent
- Tesa Tesa 4122 4122 Heavy Duty Carton Sealing Tape Transparent
- Tesa White 66 m x 19mm
- Tesa Brown 4124 General Purpose Carton Sealing Tape, 66 m x 50mm
- Tesa White 660 m x 50mm
- Tesa Tesa 4124 Duct Tape Transparent, Rubber Finish
- Tesa Tesa 4122 4122 Heavy Duty Carton Sealing Tape Transparent
