Tesa 4124 04124-00012-00 Duct Tape, 66 m x 25mm, Transparent, Rubber Finish

This image is representative of the product range

Subtotal (1 unit)*

$12.59

(exc. GST)

$13.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 144 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.59

*price indicative

RS Stock No.:
646-875
Mfr. Part No.:
04124-00012-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Colour

Transparent

Product Type

Duct Tape

Width

25mm

Length

66m

Backing Material

Polyvinyl Chloride Film

Thickness

65μm

Adhesive Material

Natural Rubber

Adhesion Strength

3.2N/cm

Elongation at Break

60%

Tensile Strength

60N/cm

Finish

Rubber

Standards/Approvals

No

Trade Name

4124

Model Number

04124-00012-00

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Carton Sealing Tape is a high-quality packaging solution with a Durable polyvinylchloride-film backing and a strong natural rubber adhesive. It ensures secure closure for medium- to heavy-weight cartons, offering excellent adhesion and tear resistance. Designed for smooth, noise-free unwinding, it is Ideal for both manual and automatic sealing applications, making it a reliable choice for packaging and production environments.

It shows excellent performance on all kinds of cardboard

The process of cardboard waste recycling will be not disrupted

It has a high tensile strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy