DeWALT DWE1622K Keyed Corded 1/2 in
- RS Stock No.:
- 657-083
- Mfr. Part No.:
- DWE1622K-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
$3,215.10
(exc. GST)
$3,536.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,215.10 |
*price indicative
- RS Stock No.:
- 657-083
- Mfr. Part No.:
- DWE1622K-QS
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Corded Drill | |
| Corded/Cordless | Corded | |
| Motor Type | Brushless | |
| Handle Type | Multitool | |
| Series | DWE1622K | |
| Chuck Size | 1/2in | |
| Overall Length | 22in | |
| Chuck Type | Keyed | |
| Speed | 450rpm | |
| Overall Width | 7in | |
| Power Rating | 300W | |
| Weight | 768oz | |
| Standards/Approvals | No | |
| Overall Height | 19in | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Corded Drill | ||
Corded/Cordless Corded | ||
Motor Type Brushless | ||
Handle Type Multitool | ||
Series DWE1622K | ||
Chuck Size 1/2in | ||
Overall Length 22in | ||
Chuck Type Keyed | ||
Speed 450rpm | ||
Overall Width 7in | ||
Power Rating 300W | ||
Weight 768oz | ||
Standards/Approvals No | ||
Overall Height 19in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 2 Speed 50mm Magnetic Drill Press empowers users to tackle demanding drilling tasks with precision and ease. Featuring a robust 10 Amp motor, this tool is equipped with two speed settings and overload protection, ensuring optimal performance for tough jobs. Its compact, lightweight design enhances portability and simplifies positioning, allowing for seamless drilling through 50mm thick steel. Ideal for various applications, the drill press promises efficiency and accuracy, making it an essential addition to any professional toolkit.
Overload protection with a 3-stage LED indicator for enhanced user control
Tool-free, push button reversible press handle for easy setup
Equipped with a no volt switch to prevent accidental restarts after power failure
Universal quick release cutter holder operates without an Allen key, accepting a variety of annular cutters
Gravity fed cutting fluid tank for efficient and clean drilling performance
Includes essential items: 16mm Chuck & Adapter, Quick Release Cutter Holder, Safety Strap, and Heavy Duty Carrying Case
