DeWALT D25 Corded

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
657-154
Mfr. Part No.:
D25135K-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill

Corded/Cordless

Corded

Handle Type

Ergonomic

Motor Type

Brushless

Series

D25

Speed

1550rpm

Power Rating

800W

Weight

3kg

RoHS Status: Exempt

COO (Country of Origin):
CZ
The DeWALT Rotary Hammer with Dust Extraction System is designed to provide powerful performance for drilling into wood, metal, and concrete. Featuring an impact force rated for optimal efficiency, this rotary hammer ensures precision and speed, making it the Ideal choice for both professional and DIY tasks. Its versatility is enhanced by the quick-change chuck and rotation stop feature, allowing for light chiselling in soft building materials. The user-friendly design includes an electronic variable speed control, ensuring ease of use across various applications. With a robust build that prioritises durability and comfort, this rotary hammer is perfectly suited for heavy-duty use.

Powerful 800W motor delivers a striking rate of 2.8J for effective drilling

Quick-change chuck enables seamless transitions between bits, improving efficiency

Rotation stop feature permits light chiselling in soft materials, enhancing versatility

Electronic variable speed allows for precise control tailored to specific tasks

Rubber-coated rear handle ensures comfort during prolonged use, reducing fatigue

Reinforced sealing provides maximum dust protection for longevity, essential for rigorous environments

Lightweight design aids portability, making it easy to manoeuvre on job sites

Included depth stop enables accurate drilling depth adjustments for various applications

Multi-position side handle offers improved grip and stability for better control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy