DeWALT DWD Keyed Corded 1.5 to 13 mm

Subtotal (1 unit)*

$268.92

(exc. GST)

$295.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$268.92

*price indicative

RS Stock No.:
657-082
Mfr. Part No.:
DWD024K-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill

Torque Rating

5.2Nm

Corded/Cordless

Corded

Motor Type

Brushless

Handle Type

Multitool

Series

DWD

Chuck Size

1.5 to 13mm

Chuck Type

Keyed

Speed

800rpm

Weight

1.6kg

Power Rating

710W

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 650W Hammer Drill is expertly designed for a variety of drilling tasks, making it an essential tool for both professionals and DIY enthusiasts. With its no-load speed of up to 2800 RPM and striking rate reaching 47600 CPS/min, this drill is built for efficient performance across wood, metal, and concrete surfaces. Its Compact design enhances user comfort, while the variable speed control allows for precision drilling. Transform your projects with a tool that delivers reliability, power, and superior handling, ensuring optimal outcomes whether you're engaged in delicate tasks or rigorous drilling.

Variable speed control enables progressive drilling for precise results

Locking device facilitates constant speed for repetitive applications

Compact design enhances user comfort, especially in tight spaces

Lightweight build reduces fatigue during extended periods of use

Multi-position side handle provides additional control and stability

Soft grip handle significantly improves comfort during operation

Includes a high-quality carrying case for convenient storage and transport

Features a keyed chuck that securely holds drill bits

Proven power/weight ratio ensures superior performance in various materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy