DeWALT DWE Brushed 230 mm

Subtotal (1 unit)*

$580.46

(exc. GST)

$638.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$580.46

*price indicative

RS Stock No.:
657-172
Mfr. Part No.:
DWE4559-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Size

230mm

Switch Type

Trigger

Product Type

Angle Grinder

Speed

6500rpm

Vibration Level

7m/s²

Motor Type

Brushed

Power Rating

2.4kW

Spindle Size

M14

Overall Length

520mm

Standards/Approvals

CE

Overall Height

145mm

Series

DWE

RoHS Status: Exempt

COO (Country of Origin):
IN
The DeWALT Grinder with Trigger Switch is designed for both professional and DIY enthusiasts who require precision and power in their grinding tasks. This robust tool operates at an impressive no-load temperature of up to 6500 RPM, ensuring quick and efficient material removal. With an M14 spindle thread and features aimed at enhancing operational comfort, this grinder is built to tackle tough jobs with ease. The combination of its powerful motor and thoughtful design elements makes it an Ideal addition to any workshop, allowing users to achieve outstanding results in various applications.

Anti-vibration side handle enhances comfort during extended use

Dust-sealed ball bearings improve overall durability, extending the tool's lifespan

Quick-adjust protective guard requires no tools, allowing for easy setup

3-position side handle provides better operational versatility and comfort

Self-adjusting brushes contribute to longer motor life, reducing maintenance needs

Inductor with connecting wires directly from the winding promotes efficient tool operation

The tool is equipped with a Dust Ejection System that protects the motor from debris, ensuring reliable performance over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy