DeWALT D258 Quick Change Corded
- RS Stock No.:
- 657-160
- Mfr. Part No.:
- D25899K-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
$2,370.23
(exc. GST)
$2,607.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,370.23 |
*price indicative
- RS Stock No.:
- 657-160
- Mfr. Part No.:
- D25899K-QS
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Hammer Drill | |
| Corded/Cordless | Corded | |
| Series | D258 | |
| Chuck Type | Quick Change | |
| Overall Length | 650mm | |
| Overall Width | 127mm | |
| Power Rating | 1.5kW | |
| Weight | 9.9kg | |
| Overall Height | 250mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Hammer Drill | ||
Corded/Cordless Corded | ||
Series D258 | ||
Chuck Type Quick Change | ||
Overall Length 650mm | ||
Overall Width 127mm | ||
Power Rating 1.5kW | ||
Weight 9.9kg | ||
Overall Height 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT In-Line Demolition Hammer is designed for heavy-duty concrete and masonry breaking applications. It features a powerful 1500W motor and delivers high impact energy for efficient performance. The tool features magnesium housings for maximum durability while keeping the weight minimal. The in-line design and large rubber rear handle are intended to ensure user comfort and reduce fatigue during extended use.
Spring-loaded dust Seals to prevent masonry dust from entering the mechanism. Ensure extending tool life. Durable construction withstands harsh job site conditions
Compact design allows for easy transport and storage
High-quality materials enhance longevity and reliability
