DeWALT DWE Brushed 125 mm
- RS Stock No.:
- 657-169
- Mfr. Part No.:
- DWE4217KD-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
$461.54
(exc. GST)
$507.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $461.54 |
*price indicative
- RS Stock No.:
- 657-169
- Mfr. Part No.:
- DWE4217KD-QS
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Motor Type | Brushed | |
| Power Rating | 1.2kW | |
| Overall Length | 285mm | |
| Series | DWE | |
| Overall Height | 80mm | |
| Standards/Approvals | CE | |
| Weight | 1.85kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Motor Type Brushed | ||
Power Rating 1.2kW | ||
Overall Length 285mm | ||
Series DWE | ||
Overall Height 80mm | ||
Standards/Approvals CE | ||
Weight 1.85kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT angle grinder is designed for cutting, grinding, and polishing with remarkable efficiency and power. Engineered with a robust 1200W motor, this tool ensures high-performance across diverse applications. The 125 mm disc enables precise cutting while the soft start function enhances user control. With a lightweight and Compact design, this angle grinder is Ideal for both indoor and outdoor projects. Built to withstand dust particle abrasion, it promises durability and longevity, making it an excellent addition to any toolkit.
Low-profile gearbox allows for effective use in confined spaces
Enhanced motor design meets the most demanding applications
Dust-resistant motor prolongs tool life
Tool-free guard adjustment for quick, safe alterations
Multi-position side handle improves comfort and control
New disc clamping system minimizes the risk of jamming
Anti-restart feature ensures the machine doesnt start after power loss
Rubberised handles provide a superior grip
Dust ejection system effectively removes debris to protect the motor
