DeWALT D251 Quick Change Corded

Subtotal (1 unit)*

$616.41

(exc. GST)

$678.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.41

*price indicative

RS Stock No.:
657-153
Mfr. Part No.:
D25134KP-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Hammer Drill

Corded/Cordless

Corded

Series

D251

Chuck Type

Quick Change

Overall Length

355mm

Speed

1500rpm

Overall Width

75mm

Overall Height

210mm

Weight

3kg

Power Rating

800W

RoHS Status: Exempt

COO (Country of Origin):
CZ
The DeWALT Rotary Hammer is designed to tackle demanding drilling jobs, specifically engineered for creating Anchor holes in concrete. With its powerful 800W motor and an impressive impact force of 2.8J, this tool combines performance and control for a variety of applications, including drilling in wood, metal, and masonry. Its electronically variable speed feature allows you to adjust the tool's output for precision drilling, while the lightweight design ensures ease of use during extended periods of work, making it an essential addition to your toolkit.

Ideal for drilling Anchor holes in concrete from 4 to 22 mm in diameter

Quick-change chuck facilitates effortless bit changes for improved efficiency

Lightweight design with ventilation slots prevents overheating

Electronically variable speed ensures optimal control across various applications

Reinforced sealing provides excellent protection against dust for enhanced durability

Rubber-coated rear handle increases comfort during prolonged use

Striking stop feature allows simple rotary drilling in wood, metal, and tiles

Includes depth stop and Quick Change Chuck for versatile operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy