Tivoly 6-Piece Wood Set for Wood, 24 mm Max, 14 mm Min, HCS Bits
- RS Stock No.:
- 270-5466
- Mfr. Part No.:
- 10802570001
- Brand:
- Tivoly
Subtotal (1 set)*
$79.24
(exc. GST)
$87.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $79.24 |
*price indicative
- RS Stock No.:
- 270-5466
- Mfr. Part No.:
- 10802570001
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | HCS | |
| Number of Pieces | 6 | |
| Minimum Size | 14 mm | |
| Maximum Size | 24 mm | |
| Standards/Approvals | Conforme la norme DIN 3126 E6.3 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material HCS | ||
Number of Pieces 6 | ||
Minimum Size 14 mm | ||
Maximum Size 24 mm | ||
Standards/Approvals Conforme la norme DIN 3126 E6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 6 flat wood bit is incredibly fast and precise high performance drill bit for the hardest of woods, thanks to its double chip breaking cut, which is particularly suited for large diameter drilling.
Quick change shank
Centring point
Reinforced body
Double chip breaker
Carbon steel
Related links
- Tivoly 1-Piece Wood Set for Wood 35 mm Min, HCS Bits
- Tivoly 1-Piece Wood Set for Wood 32 mm Min, HCS Bits
- Tivoly 1-Piece Wood Set for Wood 38 mm Min, HCS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Bosch 6-Piece Wood Set for Wood 13 mm Min, Wood Bits
- Avit 6-Piece Wood Set for Wood 13 mm Min, High Speed Steel Bits
