Avit 6-Piece Wood Set for Wood, 32 mm Max, 13 mm Min, High Speed Steel Bits
- RS Stock No.:
- 276-5881
- Distrelec Article No.:
- 301-78-776
- Mfr. Part No.:
- AV08013
- Brand:
- Avit
Subtotal (1 unit)*
$33.24
(exc. GST)
$36.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.24 |
*price indicative
- RS Stock No.:
- 276-5881
- Distrelec Article No.:
- 301-78-776
- Mfr. Part No.:
- AV08013
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Drill Bit Set | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | High Speed Steel | |
| Number of Pieces | 6 | |
| Minimum Size | 13 mm | |
| Maximum Size | 32 mm | |
| Set Contents | Flat Wood Bits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Drill Bit Set | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material High Speed Steel | ||
Number of Pieces 6 | ||
Minimum Size 13 mm | ||
Maximum Size 32 mm | ||
Set Contents Flat Wood Bits | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit flat bits has ground wing spur for faster and cleaner cutting. It is brad pointed for accurate drill start.
Convenient wall hanging wallet
Weight 297 g
- RS Stock No. 2067509
- Mfr. Part No. DT70751-QZ
Each
$95.89
- RS Stock No. 2478335
- Mfr. Part No. 2607019923
1 Set
$77.42
- RS Stock No. 0673898
- Mfr. Part No. 2608587793
1 Pack of 6
$61.25
- RS Stock No. 0759671
- Mfr. Part No. 26150628DM
Each
$29.75
Related links
- DeWALT 9-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Makita 8-Piece Wood Set for Wood 12 mm Min, High Speed Steel Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- Bosch 6-Piece Wood Set for Wood 13 mm Min, Wood Bits
- DeWALT 10-Piece Centre Set for Steel 13 mm Min, High Speed Steel Bits
- RS PRO 25-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Starrett 13-Piece Twist Set for Stainless Steel 6.5 mm Min, High Speed Steel Bits
- Bosch 25-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits












