Tivoly 15-Piece Wood Set for Wood, 24 mm Max, 2 mm Min, HSS Bits

Subtotal (1 set)*

$191.84

(exc. GST)

$211.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$191.84

*price indicative

RS Stock No.:
270-5462
Mfr. Part No.:
10802470002
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Drilling Application

Wood

Drill Bit Type

Wood

Material

HSS

Number of Pieces

15

Minimum Size

2 mm

Maximum Size

24 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly 15 pieces of drill bits are high performance drill bit, incredibly fast and precise, for the hardest of woods, thanks to their special grinds. They are suitable for tricky and angled drilling.

9 HSS speed point wood drill

6 flat wood drill bits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy