Tivoly 1-Piece Wood Set for Wood, 35 mm Max, 35 mm Min, HCS Bits
- RS Stock No.:
- 270-5464
- Mfr. Part No.:
- 10802523500
- Brand:
- Tivoly
Subtotal (1 unit)*
$13.93
(exc. GST)
$15.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.93 |
*price indicative
- RS Stock No.:
- 270-5464
- Mfr. Part No.:
- 10802523500
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | HCS | |
| Number of Pieces | 1 | |
| Minimum Size | 35 mm | |
| Maximum Size | 35 mm | |
| Standards/Approvals | DIN 3126 E6.3 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material HCS | ||
Number of Pieces 1 | ||
Minimum Size 35 mm | ||
Maximum Size 35 mm | ||
Standards/Approvals DIN 3126 E6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly flat wood bit is incredibly fast and precise high-performance drill bit for the hardest of woods, because of its double chip-breaking cut and its reinforced body, which is particularly suited for large-diameter drilling.
Quick-change shank
Centring point
Reinforced body
Double chip breaker
- RS Stock No. 2676074
- Mfr. Part No. DT70763-QZ
1 Set
$207.54
- RS Stock No. 2154867
- Mfr. Part No. DT70729-QZ
Each
$105.21
1 Set
$247.19
- RS Stock No. 0511112
- Mfr. Part No. A190202
1 Kit
$371.55
Related links
- Tivoly 1-Piece Wood Set for Wood 32 mm Min, HCS Bits
- Tivoly 1-Piece Wood Set for Wood 38 mm Min, HCS Bits
- Tivoly 6-Piece Wood Set for Wood 14 mm Min, HCS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, Bois Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 9-Piece Wood Set for Wood 2 mm Min











