Tivoly 8-Piece Wood Set for Wood, 10 mm Max, 2 mm Min, Bois Bits

Subtotal (1 set)*

$56.97

(exc. GST)

$62.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$56.97

*price indicative

RS Stock No.:
270-5471
Mfr. Part No.:
10863870014
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Drilling Application

Wood

Drill Bit Type

Wood

Material

Bois

Number of Pieces

8

Minimum Size

2 mm

Maximum Size

10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly High-performance precise drill bit for all types of wood, thanks to its 3-point sharpening and high-clearance fluting.

Ø 2 to 10 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy