Tivoly 6-Piece Wood Set for Wood, 8 mm Max, 2 mm Min, HSS Bits
- RS Stock No.:
- 270-5468
- Mfr. Part No.:
- 10804470002
- Brand:
- Tivoly
Subtotal (1 set)*
$87.86
(exc. GST)
$96.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $87.86 |
*price indicative
- RS Stock No.:
- 270-5468
- Mfr. Part No.:
- 10804470002
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Drilling Application | Wood | |
| Drill Bit Type | Wood | |
| Material | HSS | |
| Number of Pieces | 6 | |
| Minimum Size | 2 mm | |
| Maximum Size | 8 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Drilling Application Wood | ||
Drill Bit Type Wood | ||
Material HSS | ||
Number of Pieces 6 | ||
Minimum Size 2 mm | ||
Maximum Size 8 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tivoly Incredibly fast high-performance 2 in 1 drill bit for wood and metal, thanks to its high clearance fluting and split point tip. It has automatic centring that enables the simple self-centring of the drill bit on the smoothest of surfaces and si
Large chip clearance
Cylindrical attachment
High-speed steel
- RS Stock No. 2705477
- Mfr. Part No. 10864070002
1 Set
$70.67
- RS Stock No. 2705472
- Mfr. Part No. 10863870016
1 Set
$35.76
- RS Stock No. 2705476
- Mfr. Part No. 10864070001
1 Set
$105.66
- RS Stock No. 2705470
- Mfr. Part No. 10863870003
1 Set
$80.88
Related links
- Tivoly 6-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 2 mm Min
- Tivoly 6-Piece for Steel 2 mm Min, HSS Bits
- Tivoly 15-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 8-Piece Wood Set for Wood 2 mm Min, HSS Bits
- Tivoly 6-Piece Wood Set for Wood 14 mm Min, HCS Bits
- Bosch 7-Piece Wood Set for Wood 2 mm Min, High Speed Steel Bits
- CK 6-Piece Drill Bit Set for General Purpose Drill 2 mm Min, HSS Bits












