Tesa 51903 Transparent Adhesive Tape, 2.4N/cm 35N/cm, Polyvinyl Chloride Film Backing, 38mm x 25 m
- RS Stock No.:
- 777-870
- Mfr. Part No.:
- 51903-00005-00
- Brand:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-870
- Mfr. Part No.:
- 51903-00005-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polyvinyl Chloride Film | |
| Product Type | Adhesive Tape | |
| Tape Type | Double Sided | |
| Width | 38mm | |
| Length | 25m | |
| Thickness | 86μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 2.4N/cm | |
| Trade Name | 51903 | |
| Tensile Strength | 35N/cm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polyvinyl Chloride Film | ||
Product Type Adhesive Tape | ||
Tape Type Double Sided | ||
Width 38mm | ||
Length 25m | ||
Thickness 86μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 2.4N/cm | ||
Trade Name 51903 | ||
Tensile Strength 35N/cm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Tesa 51903 Tesa Transparent Adhesive Tape 2.4N/cm 35N/cm, Polyvinyl Chloride Film Backing
- Tesa Transparent Double Sided Tape 3N/cm 35N/cm 25mm x 66 m
- Tesa Tesa Transparent Duct & Cloth Tape 11N/cm 35N/cm, Ionomer Backing
- Tesa Transparent Double Sided Tape 6.1 N/cm 50N/cm, Polyvinyl Chloride Film Backing
- Tesa Transparent Double Sided Tape 6.1N/cm 50N/cm 12mm x 50 m
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa 04934-00000-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 25 m
- Tesa 04934-00012-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 100 m
