Tesa 4963 Transparent Double Sided Tape, 6.1N/cm 50N/cm, Polyvinyl Chloride Film Backing, 12mm x 50 m
- RS Stock No.:
- 665-056
- Mfr. Part No.:
- 04963-00055-00
- Brand:
- Tesa
Subtotal (1 unit)*
$38.32
(exc. GST)
$42.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.32 |
*price indicative
- RS Stock No.:
- 665-056
- Mfr. Part No.:
- 04963-00055-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Tape Type | Adhesive Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 110μm | |
| Colour | Transparent | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 6.1N/cm | |
| Trade Name | 4963 | |
| Tensile Strength | 50N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Tape Type Adhesive Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 110μm | ||
Colour Transparent | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 6.1N/cm | ||
Trade Name 4963 | ||
Tensile Strength 50N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4963 Tape is a transparent double-sided self-adhesive tape, consisting of a PVC-carrier and a rubber adhesive mass system. tesa 4963 tape is largely resistant to plasticisers. tesa 4963 tape is also available in spools with an extended liner (finger lift) thus allowing easy removal.
Largely resistant to plasticizers
Softener resistance
Related links
- Tesa Transparent Double Sided Tape 6.1 N/cm 50N/cm, Polyvinyl Chloride Film Backing
- Tesa 51970-00021-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 12mm x
- Tesa Transparent Double Sided Tape 3N/cm 35N/cm 25mm x 66 m
- Tesa 51970 Tesa Fix Transparent Double Sided Plastic Tape 13.5N/cm 50N/cm 38mm x
- Tesa 51970-00014-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 1000mm x
- Tesa 51970-00025-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 25mm x
- Tesa 51970 Tesa Fix Transparent Double Sided Plastic Tape 13.5N/cm 50N/cm 19mm x
- Tesa 51970 Tesa Fix Transparent Double Sided Plastic Tape 13.5N/cm 50N/cm 50mm x
