Tesa 4963 Transparent Double Sided Tape, 6.1N/cm 50N/cm, Polyvinyl Chloride Film Backing, 50mm x 50 m
- RS Stock No.:
- 652-858
- Mfr. Part No.:
- 04963-00058-00
- Brand:
- Tesa
Subtotal (1 unit)*
$117.59
(exc. GST)
$129.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.59 |
*price indicative
- RS Stock No.:
- 652-858
- Mfr. Part No.:
- 04963-00058-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 110μm | |
| Colour | Transparent | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 6.1N/cm | |
| Trade Name | 4963 | |
| Tensile Strength | 50N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 50m | ||
Thickness 110μm | ||
Colour Transparent | ||
Adhesive Material Rubber | ||
Adhesion Strength 6.1N/cm | ||
Trade Name 4963 | ||
Tensile Strength 50N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Transparent double-sided self-adhesive tape consists of a PVC carrier combined with a rubber adhesive system. It offers strong adhesion and is highly resistant to plasticizers. Available with an extended liner for easy, fingerlift removal, it ensures convenient application and handling.
Humidity resistance
Used in self-adhesive mounting of decorative and packaging materials
- RS Stock No. 0652859
- Mfr. Part No. 04963-00059-00
Each
$154.67
- RS Stock No. 0665056
- Mfr. Part No. 04963-00055-00
Each
$38.32
- RS Stock No. 0652860
- Mfr. Part No. 04968-00114-90
Each
$109.12
- RS Stock No. 0207404
- Mfr. Part No. 04970-00152-00
Each
$99.70
Related links
- Tesa Transparent Double Sided Tape 6.1 N/cm 50N/cm, Polyvinyl Chloride Film Backing
- Tesa Transparent Double Sided Tape 6.1N/cm 50N/cm 12mm x 50 m
- Tesa Transparent Double Sided Tape 3N/cm 35N/cm 25mm x 66 m
- Tesa 51903 Tesa Transparent Adhesive Tape 2.4N/cm 35N/cm, Polyvinyl Chloride Film Backing
- Tesa 51970 Tesa Fix Transparent Double Sided Plastic Tape 13.5N/cm 50N/cm 38mm x
- Tesa Brown Double Sided Tape 21.2 N/cm 30N/cm, Polyvinyl Chloride Film Backing
- Tesa 51970-00021-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 12mm x
- Tesa 51970-00014-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 1000mm x












