Tesa 4934 White Double Sided Tape, 24N/cm 35N/cm, Fabric Backing, 25mm x 25 m
- RS Stock No.:
- 207-794
- Mfr. Part No.:
- 04934-00000-00
- Brand:
- Tesa
Subtotal (1 unit)*
$33.36
(exc. GST)
$36.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.36 |
*price indicative
- RS Stock No.:
- 207-794
- Mfr. Part No.:
- 04934-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Product Type | Double Sided Tape | |
| Backing Material | Fabric | |
| Width | 25mm | |
| Length | 25m | |
| Thickness | 200μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 4934 | |
| Adhesion Strength | 24N/cm | |
| Tensile Strength | 35N/cm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Product Type Double Sided Tape | ||
Backing Material Fabric | ||
Width 25mm | ||
Length 25m | ||
Thickness 200μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 4934 | ||
Adhesion Strength 24N/cm | ||
Tensile Strength 35N/cm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Double Sided Tape, 25mm Width, 25m Length - 04934-00000-00
This double-sided tape is a cloth-backed adhesive tape designed for joining and fixing in moderate-temperature environments. It combines a fabric backing with a synthetic rubber adhesive to provide a balanced bond for assembly and mounting tasks where a slim adhesive profile and dependable tack are needed.
Features and Benefits:
• 35 N/cm tensile strength delivers high pull resistance
• 24 N/cm adhesion provides strong initial bond
• 0.20 mm overall thickness maintains a low-profile joint
• Fabric backing offers conformability on irregular surfaces
• Operates between -40°C and 60°C for varied climates
• 24 N/cm adhesion provides strong initial bond
• 0.20 mm overall thickness maintains a low-profile joint
• Fabric backing offers conformability on irregular surfaces
• Operates between -40°C and 60°C for varied climates
Applications
• Suitable for industrial double-sided mounting tape tasks
• Ideal for fixing in high-traffic areas requiring a Durable bond
• Used with fabric surfaces where conformable adhesion is needed
• Can be used for temporary and permanent assembly
• Suitable for situations needing the appearance of white double-sided cloth tape
• Ideal for fixing in high-traffic areas requiring a Durable bond
• Used with fabric surfaces where conformable adhesion is needed
• Can be used for temporary and permanent assembly
• Suitable for situations needing the appearance of white double-sided cloth tape
What adhesive type is used and how does it affect bonding?
It uses a synthetic rubber adhesive which provides robust initial tack and good adhesion to many substrates.
How should the tape be applied to ensure optimal performance?
Apply with firm pressure to ensure contact across the fabric backing and remove the liner progressively to avoid misalignment.
What backing material contributes to flexibility and handling?
A fabric backing yields flexibility and ease of handling on uneven or textured surfaces.
What operational temperature range can it withstand during service?
It can be used in environments between -40°C and 60°C.
Related links
- Tesa 04934-00012-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 100 m
- Tesa 04934-00001-00 04934 White Double Sided Tape 24N/cm 35N/cm 38mm x 25 m
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa Transparent Double Sided Tape 3N/cm 35N/cm 25mm x 66 m
- Tesa Tesa Transparent Duct & Cloth Tape 11N/cm 35N/cm, Ionomer Backing
- Tesa 04964-00073-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 12mm x 50 m
- Tesa 04964-00074-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 15mm x 50 m
- Tesa 04964-00079-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 75mm x 50 m
