Tesa 4934 Translucent Double-Sided Fabric Tape, 24N/cm 35N/cm, Fabric Backing, 50mm x 25 m
- RS Stock No.:
- 249-6610
- Mfr. Part No.:
- 04934-00002-00
- Brand:
- Tesa
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$46.45
(exc. GST)
$51.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 256 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $46.45 | - |
| 15 - 39 | $44.59 | 4% |
| 40 + | $42.75 | 7% |
*price indicative
- RS Stock No.:
- 249-6610
- Mfr. Part No.:
- 04934-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Backing Material | Fabric | |
| Product Type | Double-Sided Fabric Tape | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 200μm | |
| Colour | Translucent | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 24N/cm | |
| Trade Name | 4934 | |
| Tensile Strength | 35N/cm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Backing Material Fabric | ||
Product Type Double-Sided Fabric Tape | ||
Width 50mm | ||
Length 25m | ||
Thickness 200μm | ||
Colour Translucent | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 24N/cm | ||
Trade Name 4934 | ||
Tensile Strength 35N/cm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Double-Sided Fabric Tape, 50mm Width, 25m Length - 04934-00002-00
This double-sided fabric tape is designed to provide a thin, high-adhesion bonding solution for textile and assembly tasks in industrial settings. It offers a cloth-backed construction with a synthetic rubber adhesive and is suited to applications where a low-profile, Durable join between fabrics or components is required.
Features and Benefits:
• Adhesion strength 24N/cm delivers secure bonds for heavy loads
• Tensile strength 35N/cm resists shearing forces in assemblies
• Thickness 0.2mm keeps joints discreet and minimally intrusive
• Cloth backing adds conformability on uneven surfaces
• White finish provides a NEUTRAL appearance for visible joins
• Tensile strength 35N/cm resists shearing forces in assemblies
• Thickness 0.2mm keeps joints discreet and minimally intrusive
• Cloth backing adds conformability on uneven surfaces
• White finish provides a NEUTRAL appearance for visible joins
Applications
• Suitable for fixing upholstery panels in vehicle interiors
• Ideal for bonding textile components in automation housings
• Used with cable harnesses where fabric wraps require adhesion
• Can be used for temporary fixturing during PCB assembly
• Used for attaching decorative trims in electrical enclosures
• Ideal for bonding textile components in automation housings
• Used with cable harnesses where fabric wraps require adhesion
• Can be used for temporary fixturing during PCB assembly
• Used for attaching decorative trims in electrical enclosures
What substrate types does it adhere to effectively?
It bonds well to fabric and porous surfaces where the cloth backing can key into the substrate and the synthetic rubber adhesive can form a strong contact.
How should it be stored to preserve performance?
Keep rolls in a cool, dry place away from direct heat
prolonged exposure above the recommended temperature may reduce adhesion.
How does the cloth backing influence handling during assembly?
The cloth backing offers flexibility, allowing the tape to conform to contours and creases while remaining manageable for manual or machine application.
Can it withstand short-term exposure to elevated process temperatures?
It will retain adhesion for processes that do not exceed 60°C, making it suitable for many industrial assembly operations.
Related links
- Tesa 04934-00012-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 100 m
- Tesa 04934-00000-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 25 m
- Tesa 04934-00001-00 04934 White Double Sided Tape 24N/cm 35N/cm 38mm x 25 m
- Tesa Tesa Professional 4939 Brown Double Sided Tape 5.5N/cm 50N/cm 50mm x
- Tesa 4939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 25 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 50mm x 50 m
- Tesa 5939 Tesa 5939 White Double Sided Cloth Tape 5.5N/cm 38N/cm 50mm x 50 m
