Tesa 4934 White Double Sided Tape, 24N/cm 35N/cm, Fabric Backing, 25mm x 100 m
- RS Stock No.:
- 207-752
- Mfr. Part No.:
- 04934-00012-00
- Brand:
- Tesa
Subtotal (1 unit)*
$56.41
(exc. GST)
$62.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.41 |
*price indicative
- RS Stock No.:
- 207-752
- Mfr. Part No.:
- 04934-00012-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Cloth Tape | |
| Backing Material | Fabric | |
| Width | 25mm | |
| Length | 100m | |
| Thickness | 200μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 24N/cm | |
| Trade Name | 4934 | |
| Tensile Strength | 35N/cm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Cloth Tape | ||
Backing Material Fabric | ||
Width 25mm | ||
Length 100m | ||
Thickness 200μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 24N/cm | ||
Trade Name 4934 | ||
Tensile Strength 35N/cm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Double Sided Tape, 25mm Width, 100m Length - 04934-00012-00
This double-sided cloth tape is a fabric-backed adhesive tape designed for mounting and bonding in environments that require a narrow, long-length solution. It combines a thin profile with a synthetic rubber adhesive to provide effective attachment on textile and carpet substrates while operating across a wide temperature range.
Features and Benefits:
• 35N/cm tensile strength delivers strong shear resistance
• 24N/cm adhesion provides secure bond to fabrics
• 0.20mm thickness gives a low-profile bond line
• Synthetic rubber adhesive ensures initial tack on fibres
• Fabric backing supports conformability to uneven surfaces
• 24N/cm adhesion provides secure bond to fabrics
• 0.20mm thickness gives a low-profile bond line
• Synthetic rubber adhesive ensures initial tack on fibres
• Fabric backing supports conformability to uneven surfaces
Applications
• Suitable for joining carpets and textile flooring edges
• Ideal for fixing fabric trims and soft signage
• Used with upholstery where low-profile bonding is needed
• Can be used for temporary mounting of samples
• Suitable for industrial assembly of textile components
• Ideal for fixing fabric trims and soft signage
• Used with upholstery where low-profile bonding is needed
• Can be used for temporary mounting of samples
• Suitable for industrial assembly of textile components
What temperatures can it withstand during use?
It operates between -40°C minimum and 70°C maximum.
How does the backing affect conformability?
The fabric backing provides flexibility to adhere to irregular or textured surfaces.
What is the tapes appearance and roll size?
It is white in colour supplied as a 25mm x 100m roll.
What type of adhesive is applied?
A synthetic rubber adhesive formulation is used for surface tack.
Related links
- Tesa 04934-00000-00 04934 White Double Sided Tape 24N/cm 35N/cm 25mm x 25 m
- Tesa 04934-00001-00 04934 White Double Sided Tape 24N/cm 35N/cm 38mm x 25 m
- Tesa 4934 Tesa 4934 White Double-Sided Fabric Tape 24N/cm 35N/cm 50mm x 25 m
- Tesa Transparent Double Sided Tape 3N/cm 35N/cm 25mm x 66 m
- Tesa 04964-00073-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 12mm x 50 m
- Tesa 04964-00074-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 15mm x 50 m
- Tesa 04964-00079-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 75mm x 50 m
- Tesa 04964-00024-00 04964 White Double Sided Tape 7.6N/cm 80N/cm 9mm x 50 m
