3M 9589 White Double Sided Tape, Polyethylene Backing, 50.8mm x 32.9 m
- RS Stock No.:
- 338-161
- Mfr. Part No.:
- 7000048621
- Brand:
- 3M
Subtotal (1 unit)*
$108.70
(exc. GST)
$119.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.70 |
*price indicative
- RS Stock No.:
- 338-161
- Mfr. Part No.:
- 7000048621
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Double Sided Tape | |
| Backing Material | Polyethylene | |
| Tape Type | Adhesive Tape | |
| Width | 50.8mm | |
| Length | 32.9m | |
| Thickness | 229μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 9589 | |
| Maximum Operating Temperature | 49°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Double Sided Tape | ||
Backing Material Polyethylene | ||
Tape Type Adhesive Tape | ||
Width 50.8mm | ||
Length 32.9m | ||
Thickness 229μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 9589 | ||
Maximum Operating Temperature 49°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Double Sided Tape, 50.8mm Width, 0.229mm Thickness - 7000048621
This double-sided tape is a high-strength adhesive tape designed for versatile applications. With a width of 50.8mm and a length of 32.9m, it features a durable polyethylene backing and is constructed with a synthetic rubber adhesive, ensuring reliable performance for various tasks. This tape is suitable for a wide range of environments, remaining effective between temperatures of -40°C to +49°C.
Features & Benefits
• Flawless adhesion to surfaces for a secure bond
• Durable polyethylene backing guarantees long-lasting use
• Synthetic rubber adhesive allows for repositionability
• Heavy-duty composition withstands demanding needs
• Waterproof design ensures reliability in moisture-prone conditions
• Ideal for crafting and industrial projects requiring precision
Applications
• Used for securing electrical components in automation
• Utilised in mechanical installations requiring robust adhesion
• Effective for double-sided mounting of signage
• Effective in the assembly of electronic circuits
• Perfect for creative projects in arts and crafts
What temperatures can this tape effectively operate in?
This tape operates efficiently in temperatures ranging from -40°C to +49°C, making it suitable for both cold and warm environments.
How does the tape handle exposure to moisture?
The waterproof properties allow it to maintain adhesion even in moist conditions, making it reliable for outdoor use and in humid environments.
Can it be easily repositioned for adjustments during application?
Yes, the synthetic rubber adhesive enables repositionability, allowing for adjustments during application without compromising bonding strength.
Is it suitable for attaching heavier objects?
This heavy-duty tape provides a strong bond, making it effective for securing heavier objects in various industrial and mechanical applications.
What makes it a good choice for craft projects?
The precision and strength of the adhesive allow for neat and lasting applications in creative tasks, making it a preferred choice for craft enthusiasts.
- RS Stock No. 0458949
- Mfr. Part No. 21604
Each
$94.67
- RS Stock No. 1612915
- Mfr. Part No. HB 360 19mmx50m
Each
$42.72
- RS Stock No. 2847354
- Mfr. Part No. 7000035445
Each
$32.36
- RS Stock No. 0207757
- Mfr. Part No. 07065-00011-24
Each
$135.22
Related links
- 3M 3M 9576 Transparent Double Sided Tape 3.5N/cm 50.8mm x 49.37 m
- 3M 7000048411 Transparent Tape Polyester Backing, 50.8mm x 65.8 m
- 3M 3MTM Double Coated Tape 9589 White Double Sided Tape 12.7N/cm
- Tesa Tesa 62510 Black 1000 μm Thick Polyethylene Backing
- Tesa White Double Sided Tape 17N/cm 12N/cm 12mm x 50 m
- Tesa White Double Sided Tape 17N/cm 12N/cm 19mm x 50 m
- 3M 9191 700003 White Double Sided Paper Tape Polyethylene Backing, 50mm x 25 m
- Tesa 64620 Tesa 64620 White Double Sided Plastic Tape 26N/cm 50mm x 10 m











