Tesa 62510 Black, White Double Sided Tape, 13.5N/cm 10N/cm, Polyethylene Backing

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$45.27

(exc. GST)

$49.80

(inc. GST)

RS Stock No.:
636-769
Mfr. Part No.:
62510-00008-15
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Polyethylene

Product Type

Double Sided Tape

Tape Type

Adhesive Tape

Thickness

1mm

Colour

Black, White

Adhesive Material

Tackified Acrylic

Adhesion Strength

13.5N/cm

Trade Name

62510

Tensile Strength

10N/cm

Maximum Operating Temperature

80°C

Standards/Approvals

UL QIHE2, ISO 10993-10, ISO 10993-5, IEC 61215

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 62510 Tape is a double sided PE foam tape for mounting applications. It consists of a highly conformable PE foam backing and a tackified acrylic adhesive. Easy solar module assembly due to a high foam compression rate. High ultimate adhesion level for a reliable bonding performance.

Skin contact certification according to ISO 10993-5 and ISO 10993-10

UV and water resistance

Ageing resistant

Conformable PE foam core with high inner strength

Suitable for automatic and manual module assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy